-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 2-input, 0.8-V to 3.6-V low power NOR gates 8-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUP2G02YFPR-ND
|
DigiKey | IC GATE NOR 2CH 2-INP 8DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
36783 In Stock |
|
$0.3500 | Buy Now |
DISTI #
296-25203-1-ND
|
DigiKey | IC GATE NOR 2CH 2-INP 8DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3452 In Stock |
|
$0.3017 / $0.9100 | Buy Now |
DISTI #
595-SN74AUP2G02YFPR
|
Mouser Electronics | Logic Gates Low-Pwr Dual 2-Inp Pos-NOR Gate RoHS: Compliant | 5135 |
|
$0.2910 / $0.5500 | Buy Now |
|
Rochester Electronics | SN74AUP2G02 Low-Power Dual 2-Input Positive-NOR Gate RoHS: Compliant Status: Active Min Qty: 1 | 36783 |
|
$0.2962 / $0.3485 | Buy Now |
|
Ameya Holding Limited | DSBGA 8/I°/Low-Power Dual 2-Input Positive-NOR Gate | 127773 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP2G02YFPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP2G02YFPR
Texas Instruments
2-ch, 2-input, 0.8-V to 3.6-V low power NOR gates 8-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, DSBGA-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUP/ULP/V | |
JESD-30 Code | R-XBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.57 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,2X4,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0009 mA | |
Prop. Delay@Nom-Sup | 25.5 ns | |
Propagation Delay (tpd) | 25.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.77 mm |
This table gives cross-reference parts and alternative options found for SN74AUP2G02YFPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP2G02YFPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP2G02DC-G | IC AUP/ULP/V SERIES, DUAL 2-INPUT NOR GATE, PDSO8, 2.30 MM, ROHS COMPLIANT, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | SN74AUP2G02YFPR vs 74AUP2G02DC-G |
74AUP2G02RA3-7 | NOR Gate, AUP/ULP/V Series, 2-Func, 2-Input, CMOS, PDSO8, 1.20 X 1 MM, 0.35 MM HEIGHT, 0.30 MM PITCH, GREEN, DFN-8 | Diodes Incorporated | SN74AUP2G02YFPR vs 74AUP2G02RA3-7 |
SN74AUP2G02DCUR | 2-ch, 2-input, 0.8-V to 3.6-V low power NOR gates 8-VSSOP -40 to 85 | Texas Instruments | SN74AUP2G02YFPR vs SN74AUP2G02DCUR |