-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20-ch, 1.2-V to 3.6-V buffers with 3-state outputs 56-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AVC16827DGGR-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 56TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1009 In Stock |
|
$2.2300 | Buy Now |
DISTI #
296-9800-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 56TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0687 / $4.1200 | Buy Now |
DISTI #
595-SN74AVC16827DGGR
|
Mouser Electronics | Buffers & Line Drivers 20bit RoHS: Compliant | 1615 |
|
$1.9900 / $2.2000 | Buy Now |
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Quest Components | AVC SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56 | 864 |
|
$1.3860 / $3.4650 | Buy Now |
|
Quest Components | AVC SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56 | 45 |
|
$2.5200 / $3.7800 | Buy Now |
|
Rochester Electronics | SN74AVC16827 20-Bit Buffer/Driver With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 1009 |
|
$1.9100 / $2.2500 | Buy Now |
|
Ameya Holding Limited | SN74AVC16827DGGR 74AVC, 20-Bit 三态 非反相 缓冲器,驱动器, 56针 TSSOP封装 | 36995 |
|
RFQ | |
|
Chips Pulse Industry Limited | TSSOP-56(6.1x14) Buffer/Driver/Transceiver ROHS Purchase Online, Ship Immediately | 42 |
|
$1.5709 / $1.7212 | Buy Now |
|
LCSC | TSSOP-56(6.1x14) Buffer/Driver/Transceiver ROHS | 35 |
|
$1.7454 / $2.1795 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AVC16827DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVC16827DGGR
Texas Instruments
20-ch, 1.2-V to 3.6-V buffers with 3-state outputs 56-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AVC | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 20 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 1.7 ns | |
Propagation Delay (tpd) | 3.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74AVC16827DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVC16827DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AVCH16827DGGR | AVC SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56 | Texas Instruments | SN74AVC16827DGGR vs SN74AVCH16827DGGR |
PI74AVC16827A | Bus Driver, AVC Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | SN74AVC16827DGGR vs PI74AVC16827A |
PI74AVCH16827A | Bus Driver, AVC Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | SN74AVC16827DGGR vs PI74AVCH16827A |
PI74AVC16827AX | Bus Driver, AVC Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | SN74AVC16827DGGR vs PI74AVC16827AX |
PI74AVC+16827AEX | Bus Driver, AVC Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | SN74AVC16827DGGR vs PI74AVC+16827AEX |
74AVC16827DGGRE4 | AVC SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 | Texas Instruments | SN74AVC16827DGGR vs 74AVC16827DGGRE4 |
SN74AVC16827DGGE4 | AVC SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | Texas Instruments | SN74AVC16827DGGR vs SN74AVC16827DGGE4 |
SN74AVC16827DGG | AVC SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | Texas Instruments | SN74AVC16827DGGR vs SN74AVC16827DGG |