Part Details for SN74AVC16835DGGR by Texas Instruments
Overview of SN74AVC16835DGGR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SN74AVC16835DGGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 375 |
|
$0.7312 / $1.9500 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | BUS DRIVER, AVC SERIES, 1-FUNC, 18-BIT, TRUE OUTPUT, CMOS, PDSO56 | 1875 |
|
$0.9135 / $2.1750 | Buy Now |
|
Quest Components | BUS DRIVER, AVC SERIES, 1-FUNC, 18-BIT, TRUE OUTPUT, CMOS, PDSO56 | 300 |
|
$0.9100 / $2.6000 | Buy Now |
|
Quest Components | BUS DRIVER, AVC SERIES, 1-FUNC, 18-BIT, TRUE OUTPUT, CMOS, PDSO56 | 2857 |
|
$1.3050 / $3.4800 | Buy Now |
|
Rochester Electronics | Bus Driver, AVC Series, 1-Func, 18-Bit, True Output, PDSO56 RoHS: Compliant Status: Obsolete Min Qty: 1 | 96000 |
|
$1.1600 / $1.3700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 76 |
|
$1.7000 / $2.6200 | Buy Now |
Part Details for SN74AVC16835DGGR
SN74AVC16835DGGR CAD Models
SN74AVC16835DGGR Part Data Attributes
|
SN74AVC16835DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVC16835DGGR
Texas Instruments
18-Bit Universal Bus Driver With 3-State Outputs 56-TSSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | AVC | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.1 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for SN74AVC16835DGGR
This table gives cross-reference parts and alternative options found for SN74AVC16835DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVC16835DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AVC16835ADG-T | IC AVC SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | SN74AVC16835DGGR vs 74AVC16835ADG-T |
PI74AVC16835AEX | Bus Driver, AVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, GREEN, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | SN74AVC16835DGGR vs PI74AVC16835AEX |
74AVC16835DGGRE4 | AVC SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, TSSOP-56 | Texas Instruments | SN74AVC16835DGGR vs 74AVC16835DGGRE4 |
935267932112 | IC AVC SERIES, 18 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | SN74AVC16835DGGR vs 935267932112 |
74AVC16835ADG | IC AVC SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | SN74AVC16835DGGR vs 74AVC16835ADG |
935267932112 | Bus Driver, AVC Series, 18-Func, 1-Bit, True Output, CMOS, PDSO56 | Nexperia | SN74AVC16835DGGR vs 935267932112 |
74AVCH16835DGG | IC AVC SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | SN74AVC16835DGGR vs 74AVCH16835DGG |
74AVC16835ADGG,118 | 74AVC16835A - 18-bit registered driver with Dynamic Controlled Outputs; 3-state@en-us TSSOP 56-Pin | Nexperia | SN74AVC16835DGGR vs 74AVC16835ADGG,118 |
PI74AVC16835A | Bus Driver, AVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | SN74AVC16835DGGR vs PI74AVC16835A |
PI74AVC16835AX | Bus Driver, AVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, MO-153FE, TSSOP-56 | Pericom Semiconductor Corporation | SN74AVC16835DGGR vs PI74AVC16835AX |