-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-33825-5-ND
|
DigiKey | IC TRANSLATION TXRX 3.6V 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
997 In Stock |
|
$0.6565 / $1.4900 | Buy Now |
DISTI #
2156-SN74AVC4T245D-ND
|
DigiKey | IC TRANSLATION TXRX 3.6V 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
420 In Stock |
|
$0.7200 | Buy Now |
DISTI #
595-SN74AVC4T245D
|
Mouser Electronics | Translation - Voltage Levels 4-Bit Dual-Supply Bus Xcvr RoHS: Compliant | 167 |
|
$0.6310 / $1.4900 | Buy Now |
|
Rochester Electronics | SN74AVC4T245 4-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 420 |
|
$0.6198 / $0.7292 | Buy Now |
|
Ameya Holding Limited | SN74AVC4T245D 电压电平转换器 总线收发器, 三态输出, 1.2 → 3.6 V, 16针 SOIC封装 | 1610 |
|
RFQ | |
|
Chip1Cloud | 4-BIT DUAL-SUPPLY BUS TRANSCEIVER WITH CONFIGURABLE VOLTAGE TRANSLATION AND 3-STATE OUTPUTS | IC TRNSLTR BIDIRECTIONAL 16SOIC | 180000 |
|
RFQ | |
|
Win Source Electronics | 4-BIT DUAL-SUPPLY BUS TRANSCEIVER WITH CONFIGURABLE VOLTAGE TRANSLATION AND 3-STATE OUTPUTS | IC TRNSLTR BIDIRECTIONAL 16SOIC | 27133 |
|
$0.5280 / $0.7920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AVC4T245D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVC4T245D
Texas Instruments
Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TWO SEPARATE CONFIGURABLE POWER-SUPPLY FOR PORT A AND PORT B | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AVC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.016 mA | |
Prop. Delay@Nom-Sup | 6.3 ns | |
Propagation Delay (tpd) | 6.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AVC4T245D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVC4T245D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AVC4T245DG4 | 4-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 16-SOIC -40 to 85 | Texas Instruments | SN74AVC4T245D vs SN74AVC4T245DG4 |
SN74AVC4T245DT | Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-SOIC -40 to 85 | Texas Instruments | SN74AVC4T245D vs SN74AVC4T245DT |
SN74AVC4T245DE4 | AVC SERIES, DUAL 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SN74AVC4T245D vs SN74AVC4T245DE4 |
SN74AVC4T245DTE4 | AVC SERIES, DUAL 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SN74AVC4T245D vs SN74AVC4T245DTE4 |