-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Four-bit dual-supply bus transceiver with configurable voltage-level shifting and tri-state outputs 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AVC4T774PWR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3119445RL
|
Farnell | LOGIC, 74AVC, TRANSCEIVER, TSSOP16 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 167 |
|
$0.5356 / $0.8989 | Buy Now |
DISTI #
3119445
|
Farnell | LOGIC, 74AVC, TRANSCEIVER, TSSOP16 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 167 |
|
$0.5356 / $1.5606 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 133 |
|
$0.4219 / $1.1250 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
DISTI #
SN74AVC4T774PWR
|
TME | IC: digital, bus transceiver Min Qty: 1 | 74 |
|
$0.9800 / $1.6500 | Buy Now |
|
Ameya Holding Limited | Voltage Level Translator 16-Pin TSSOP T/R | 4719 |
|
RFQ | |
DISTI #
C1S746201275275
|
Chip One Stop | Voltage Level Translator 16-Pin TSSOP T/R RoHS: Compliant Container: Cut Tape | 1128 |
|
$0.4520 / $0.9520 | Buy Now |
|
Chip Stock | 16000 |
|
RFQ | ||
|
LCSC | 1.1V3.6V 1 4 1.1V3.6V 380Mbps TSSOP-16 Translators Level Shifters ROHS | 5868 |
|
$0.2800 / $0.5050 | Buy Now |
|
Win Source Electronics | Voltage Level Translator 4-CH Bidirectional 16-Pin TSSOP T/R / IC BUS TRANSCVR 4BIT DL 16TSSOP | 58587 |
|
$0.3296 / $0.4943 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AVC4T774PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVC4T774PWR
Texas Instruments
Four-bit dual-supply bus transceiver with configurable voltage-level shifting and tri-state outputs 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | AVC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.016 mA | |
Prop. Delay@Nom-Sup | 3.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74AVC4T774PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVC4T774PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AVC4T774PWRG4 | Texas Instruments | Check for Price | 4-Bit Dual-Supply Bus Transceiver With Configurable Voltage-Level Shifting and 3-State Outputs 16-TSSOP -40 to 85 | SN74AVC4T774PWR vs SN74AVC4T774PWRG4 |