-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Four-bit dual-supply bus transceiver with configurable voltage-level shifting and tri-state outputs 16-UQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH2715
|
Newark | Transceiver W/Volt Trans, 4Bit, Uqfn-16, No. Of Inputs:4, Output Current:50Ma, Propagation Delay:3.1Ns, No. Of Pins:16Pins, Logic Case Style:Uqfn, Supply Voltage Min:1.2V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Texas Instruments SN74AVC4T774RSVR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3040 |
|
$0.6860 / $1.5600 | Buy Now |
|
Bristol Electronics | 9571 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 460 |
|
$0.3675 / $1.3125 | Buy Now |
|
Bristol Electronics | 401 |
|
RFQ | ||
DISTI #
SN74AVC4T774RSVR
|
TME | IC: digital, bus transceiver Min Qty: 1 | 0 |
|
$0.6000 / $1.3600 | RFQ |
|
Ameya Holding Limited | 74AHC Series '1.2 - 3.6 V 380 Mbps Bidirectional 4-Bit Dual-Supply Bus Transceiv | 35178 |
|
RFQ | |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
SN74AVC4T774RSVR
|
IBS Electronics | 4-bit dual-supply bus transceiver with configurable voltage-level shifting and 3-state outputs 16-UQFN -40 to 85 Min Qty: 1000 Package Multiple: 1 | 1000 |
|
$0.6320 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
SMC-SN74AVC4T774RSVR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2117+5 Container: Tape & Reel | 8054 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AVC4T774RSVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVC4T774RSVR
Texas Instruments
Four-bit dual-supply bus transceiver with configurable voltage-level shifting and tri-state outputs 16-UQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, MO-288UFHE, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | AVC | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 2.6 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.07X.1,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.016 mA | |
Prop. Delay@Nom-Sup | 3.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.8 mm |
This table gives cross-reference parts and alternative options found for SN74AVC4T774RSVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVC4T774RSVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AVC4T774PW | Nexperia | Check for Price | Bus Transceiver | SN74AVC4T774RSVR vs 74AVC4T774PW |
74AVC4T774GUX | Nexperia | $0.5430 | 74AVC4T774 - 4-bit dual supply translating transceiver; 3-state@en-us QFN 16-Pin | SN74AVC4T774RSVR vs 74AVC4T774GUX |
SN74AXC4T774PWR | Texas Instruments | $0.4717 | 4-bit dual-supply bus transceiver with 3-state outputs and independent direction control inputs 16-TSSOP -40 to 125 | SN74AVC4T774RSVR vs SN74AXC4T774PWR |
74AVC4T774GU | Nexperia | Check for Price | Bus Transceiver | SN74AVC4T774RSVR vs 74AVC4T774GU |
74AVC4T774PWJ | Nexperia | $0.3167 | 74AVC4T774PW - 4-bit dual supply translating transceiver; 3-state@en-us TSSOP 16-Pin | SN74AVC4T774RSVR vs 74AVC4T774PWJ |
SN74AXC4T774RSVR | Texas Instruments | $0.5197 | 4-bit dual-supply bus transceiver with 3-state outputs and independent direction control inputs 16-UQFN -40 to 125 | SN74AVC4T774RSVR vs SN74AXC4T774RSVR |
PCAXC4T774QRSVRQ1 | Texas Instruments | Check for Price | Automotive 4-bit 2-supply bus transceiver with 3-state outputs, independent direction control inputs 16-UQFN -40 to 125 | SN74AVC4T774RSVR vs PCAXC4T774QRSVRQ1 |
74AVC4T774RSVR-NT | Texas Instruments | $0.5140 | Four-bit dual-supply bus transceiver with configurable voltage-level shifting and tri-state outputs 16-UQFN -40 to 85 | SN74AVC4T774RSVR vs 74AVC4T774RSVR-NT |
SN74AVC4T774RSV | Texas Instruments | Check for Price | Bus Transceiver | SN74AVC4T774RSVR vs SN74AVC4T774RSV |
PCAXC4T774QPWRQ1 | Texas Instruments | Check for Price | Automotive 4-bit 2-supply bus transceiver with 3-state outputs, independent direction control inputs 16-TSSOP -40 to 125 | SN74AVC4T774RSVR vs PCAXC4T774QPWRQ1 |