Part Details for SN74AVC8T245RGYR by Texas Instruments
Overview of SN74AVC8T245RGYR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SN74AVC8T245RGYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Transceiver, AVC Series, 8-Func, 1-Bit, True Output, PQCC24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 111 |
|
$0.6575 / $0.7735 | Buy Now |
Part Details for SN74AVC8T245RGYR
SN74AVC8T245RGYR CAD Models
SN74AVC8T245RGYR Part Data Attributes:
|
SN74AVC8T245RGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVC8T245RGYR
Texas Instruments
AVC SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PQCC24, QFN-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AVC | |
JESD-30 Code | R-PQCC-N24 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC24/28,.14X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 2.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for SN74AVC8T245RGYR
This table gives cross-reference parts and alternative options found for SN74AVC8T245RGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVC8T245RGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AVC8T245DGVR | AVC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TVSOP-24 | Rochester Electronics LLC | SN74AVC8T245RGYR vs SN74AVC8T245DGVR |
SN74AVC8T245RHLR | AVC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PQCC24, GREEN, PLASTIC, MO-241, QFN-24 | Rochester Electronics LLC | SN74AVC8T245RGYR vs SN74AVC8T245RHLR |