-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 24-TVSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-17932-1-ND
|
DigiKey | IC TRANSLATION TXRX 3.6V 24TVSOP Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
5610 In Stock |
|
$0.5779 / $1.4900 | Buy Now |
DISTI #
595-74AVCH8T245DGVR
|
Mouser Electronics | Translation - Voltage Levels 4B Dual Supply Bus Transceiver RoHS: Compliant | 1892 |
|
$0.5770 / $1.4800 | Buy Now |
|
Ameya Holding Limited | IC BUS TRANSCVR 8BIT 24TVSOP | 4487 |
|
RFQ | |
|
Chip1Cloud | 8-BIT DUAL-SUPPLY BUS TRANSCEIVER WITH CONFIGURABLE VILTAGE TRANSLATION AND 3-STATE OUTPUTS | 25000 |
|
RFQ | |
DISTI #
C1S746201987459
|
Chip1Stop | Voltage Level Translator 24-Pin TVSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2000 |
|
$0.5880 / $1.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AVCH8T245DGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVCH8T245DGVR
Texas Instruments
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 24-TVSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TVSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AVC | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.016 mA | |
Prop. Delay@Nom-Sup | 5.4 ns | |
Propagation Delay (tpd) | 6.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74AVCH8T245DGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVCH8T245DGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AVCH8T245PWR | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | SN74AVCH8T245DGVR vs SN74AVCH8T245PWR |
74AVCH8T245PW:118 | 74AVCH8T245 - 8-bit dual supply translating transceiver with configurable voltage translation;n 3-state@en-us TSSOP2 24-Pin | Nexperia | SN74AVCH8T245DGVR vs 74AVCH8T245PW:118 |
74AVCH8T245PWRG4 | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | SN74AVCH8T245DGVR vs 74AVCH8T245PWRG4 |
SN74AVC8T245PWRG4 | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125 | Texas Instruments | SN74AVCH8T245DGVR vs SN74AVC8T245PWRG4 |
SN74AVCH8T245PWG4 | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | SN74AVCH8T245DGVR vs SN74AVCH8T245PWG4 |
SN74AVC8T245PW | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125 | Texas Instruments | SN74AVCH8T245DGVR vs SN74AVC8T245PW |
SN74AVC8T245PWR | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125 | Texas Instruments | SN74AVCH8T245DGVR vs SN74AVC8T245PWR |
SN74AVC8T245PWG4 | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125 | Texas Instruments | SN74AVCH8T245DGVR vs SN74AVC8T245PWG4 |
SN74AVC8T245PWE4 | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125 | Texas Instruments | SN74AVCH8T245DGVR vs SN74AVC8T245PWE4 |
SN74AVC8T245PWRE4 | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125 | Texas Instruments | SN74AVCH8T245DGVR vs SN74AVC8T245PWRE4 |