-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 24-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1480
|
Newark | Transceiver, Non-Invert, Tssop-24, Logic Family/Base Number:74Avc8T245, Logic Device Type:Transceiver, Non Inverting, Logic Case Style:Tssop, No. Of Pins:24Pins, Supply Voltage Min:1.2V, Supply Voltage Max:3.6V, Logic Ic Rohs Compliant: Yes |Texas Instruments SN74AVCH8T245PWR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1537 |
|
$1.3100 / $1.7000 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 130 |
|
$0.5625 / $1.5000 | Buy Now |
|
Bristol Electronics | 68 |
|
RFQ | ||
|
Rochester Electronics | SN74AVCH8T245 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 19 |
|
$0.5277 / $0.6208 | Buy Now |
|
Ameya Holding Limited | SN74AVCH8T245PWR, 双 8位 非反相 总线收发器, 24针 TSSOP封装 | 4000 |
|
RFQ | |
DISTI #
C1S746202709131
|
Chip1Stop | Voltage Level Translator 24-Pin TSSOP T/R RoHS: Compliant Container: Cut Tape | 1566 |
|
$0.5340 / $0.7610 | Buy Now |
|
Win Source Electronics | IC BUS TRANSCVR 8BIT 24TSSOP | 34000 |
|
$0.5972 / $0.8957 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AVCH8T245PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVCH8T245PWR
Texas Instruments
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 24-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AVC | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.016 mA | |
Prop. Delay@Nom-Sup | 5.4 ns | |
Propagation Delay (tpd) | 6.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74AVCH8T245PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVCH8T245PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AVC8T245PWG4 | Texas Instruments | Check for Price | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125 | SN74AVCH8T245PWR vs SN74AVC8T245PWG4 |
SN74AVCH8T245PW | Texas Instruments | $0.7474 | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 24-TSSOP -40 to 85 | SN74AVCH8T245PWR vs SN74AVCH8T245PW |
74AVCH8T245PWRG4 | Texas Instruments | Check for Price | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 24-TSSOP -40 to 85 | SN74AVCH8T245PWR vs 74AVCH8T245PWRG4 |
SN74AVC8T245PWR | Texas Instruments | $0.8660 | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125 | SN74AVCH8T245PWR vs SN74AVC8T245PWR |
SN74AVC8T245PWRE4 | Texas Instruments | Check for Price | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125 | SN74AVCH8T245PWR vs SN74AVC8T245PWRE4 |
SN74AVC8T245PWRG4 | Texas Instruments | Check for Price | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125 | SN74AVCH8T245PWR vs SN74AVC8T245PWRG4 |