-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal D-Type Edge-Triggered Flip-Flops 20-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK7778
|
Newark | Bus Driver, Bct/Fbt Series, 1-Func, 8-Bit, True Output, Bicmos, Pdip20 Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74BCT374N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0100 / $8.3800 | Buy Now |
DISTI #
2156-SN74BCT374N-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20DIP Min Qty: 92 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5882 In Stock |
|
$3.2700 | Buy Now |
DISTI #
296-33839-5-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20DIP Min Qty: 92 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.2247 | Buy Now |
DISTI #
595-SN74BCT374N
|
Mouser Electronics | Flip Flops Octal D-Type Edge-Trgrd Flip-Flop RoHS: Compliant | 30 |
|
$4.0600 / $6.1600 | Buy Now |
|
Onlinecomponents.com |
90 Partner Stock |
|
$3.6700 / $12.5000 | Buy Now | |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | 12 |
|
$3.2494 / $4.4310 | Buy Now |
|
Quest Components | BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | 36 |
|
$4.0450 / $6.0675 | Buy Now |
|
Quest Components | BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | 1680 |
|
$3.1613 / $6.3225 | Buy Now |
|
Quest Components | BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | 66 |
|
$3.8989 / $6.3225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74BCT374N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74BCT374N
Texas Instruments
Octal D-Type Edge-Triggered Flip-Flops 20-PDIP 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | BCT/FBT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 70000000 Hz | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 60 mA | |
Prop. Delay@Nom-Sup | 10.6 ns | |
Propagation Delay (tpd) | 10.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74BCT374N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74BCT374N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9051601MRA | Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | SN74BCT374N vs 5962-9051601MRA |
SN54BCT374J | BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Texas Instruments | SN74BCT374N vs SN54BCT374J |
IDT74FBT374AD | Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | SN74BCT374N vs IDT74FBT374AD |
HD74BC374AP | BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, DP-20N | Renesas Electronics Corporation | SN74BCT374N vs HD74BC374AP |
SN64BCT374N | Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | SN74BCT374N vs SN64BCT374N |
SN74BCT374NE4 | Octal D-Type Edge-Triggered Flip-Flops 20-PDIP 0 to 70 | Texas Instruments | SN74BCT374N vs SN74BCT374NE4 |
SNJ54BCT374J | Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | SN74BCT374N vs SNJ54BCT374J |
IDT74FBT374P | Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Integrated Device Technology Inc | SN74BCT374N vs IDT74FBT374P |
IDT74FBT374CP | Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Integrated Device Technology Inc | SN74BCT374N vs IDT74FBT374CP |
IDT74FBT374CD | Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | SN74BCT374N vs IDT74FBT374CD |