-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IEEE Std 1149.1 (JTAG) Boundary-Scan Test Device With Octal Buffers 24-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1063
|
Newark | Logic, Scan Test Device Buff, 24Soic, Logic Type:Scan Test Device, Logic Case Style:Soic, No. Of Pins:24Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74BCT8244ADW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.8000 / $14.8300 | Buy Now |
DISTI #
2156-SN74BCT8244ADW-ND
|
DigiKey | IC SCAN TEST DEVICE BUFF 24-SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$8.4700 | Buy Now |
DISTI #
296-47718-ND
|
DigiKey | IC SCAN TEST DEVICE BUFF 24-SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
39 In Stock |
|
$7.8717 / $12.4300 | Buy Now |
DISTI #
595-SN74BCT8244ADW
|
Mouser Electronics | Specialty Function Logic Device w/Octal Buffers RoHS: Compliant | 23 |
|
$7.8700 / $12.4300 | Buy Now |
|
Quest Components | BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, PDSO24 | 1 |
|
$7.5000 / $11.2500 | Buy Now |
|
Quest Components | BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, PDSO24 | 124 |
|
$9.5288 / $12.2513 | Buy Now |
|
Rochester Electronics | SN74BCT8244A IEEE Std 1149.1 (JTAG) Boundary-Scan Test Device With Octal Buffers RoHS: Compliant Status: Active Min Qty: 1 | 47 |
|
$7.2600 / $8.5500 | Buy Now |
|
Ameya Holding Limited | SO24 SCOPE OCTAL BUS DRIVER | 4144 |
|
RFQ | |
DISTI #
3121022
|
element14 Asia-Pacific | LOGIC, SCAN TEST DEVICE BUFF, 24SOIC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.9551 / $13.0412 | Buy Now |
DISTI #
3121022
|
Farnell | LOGIC, SCAN TEST DEVICE BUFF, 24SOIC RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$12.9625 / $13.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74BCT8244ADW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74BCT8244ADW
Texas Instruments
IEEE Std 1149.1 (JTAG) Boundary-Scan Test Device With Octal Buffers 24-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | BCT/FBT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BOUNDARY SCAN BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 52 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74BCT8244ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74BCT8244ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74BCT8244DW | Scan Test Devices With Octal Buffers 24-SOIC 0 to 70 | Texas Instruments | SN74BCT8244ADW vs SN74BCT8244DW |
SN74BCT8244ADWR | BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SN74BCT8244ADW vs SN74BCT8244ADWR |
SN74BCT8244ADWRE4 | BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SN74BCT8244ADW vs SN74BCT8244ADWRE4 |
SN74BCT8244ADWRG4 | BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SN74BCT8244ADW vs SN74BCT8244ADWRG4 |
SN74BCT8244DWR | Scan Test Devices With Octal Buffers 24-SOIC 0 to 70 | Texas Instruments | SN74BCT8244ADW vs SN74BCT8244DWR |
SN74BCT8244DW-00 | BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | SN74BCT8244ADW vs SN74BCT8244DW-00 |