Part Details for SN74BCT8244ADWR by Texas Instruments
Overview of SN74BCT8244ADWR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74BCT8244ADWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 124 |
|
$6.7784 / $10.9920 | Buy Now | |
|
Quest Components | 487 |
|
$5.4960 / $10.9920 | Buy Now | |
|
Rochester Electronics | Boundary Scan Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO24 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$4.5800 / $5.3900 | Buy Now |
Part Details for SN74BCT8244ADWR
SN74BCT8244ADWR CAD Models
SN74BCT8244ADWR Part Data Attributes
|
SN74BCT8244ADWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74BCT8244ADWR
Texas Instruments
BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | BCT/FBT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BOUNDARY SCAN BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 52 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for SN74BCT8244ADWR
This table gives cross-reference parts and alternative options found for SN74BCT8244ADWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74BCT8244ADWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74BCT8244DW | Scan Test Devices With Octal Buffers 24-SOIC 0 to 70 | Texas Instruments | SN74BCT8244ADWR vs SN74BCT8244DW |
SN74BCT8244ADWRE4 | BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SN74BCT8244ADWR vs SN74BCT8244ADWRE4 |
SN74BCT8244ADWRG4 | BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SN74BCT8244ADWR vs SN74BCT8244ADWRG4 |
SN74BCT8244DWR | Scan Test Devices With Octal Buffers 24-SOIC 0 to 70 | Texas Instruments | SN74BCT8244ADWR vs SN74BCT8244DWR |
SN74BCT8244ADW | IEEE Std 1149.1 (JTAG) Boundary-Scan Test Device With Octal Buffers 24-SOIC 0 to 70 | Texas Instruments | SN74BCT8244ADWR vs SN74BCT8244ADW |
SN74BCT8244DW-00 | BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | SN74BCT8244ADWR vs SN74BCT8244DW-00 |