Part Details for SN74BCT8244NT by Texas Instruments
Overview of SN74BCT8244NT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SN74BCT8244NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 24 Pin, Plastic, DIP | 10 |
|
$5.6250 / $11.2500 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 24 Pin, Plastic, DIP | 22 |
|
$5.6250 / $11.2500 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 24 Pin, Plastic, DIP | 1 |
|
$15.7329 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 18 |
|
$6.0000 / $9.2300 | Buy Now |
Part Details for SN74BCT8244NT
SN74BCT8244NT CAD Models
SN74BCT8244NT Part Data Attributes
|
SN74BCT8244NT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74BCT8244NT
Texas Instruments
Scan Test Devices With Octal Buffers 24-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | BCT/FBT | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.64 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BOUNDARY SCAN BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 52 mA | |
Prop. Delay@Nom-Sup | 28.3 ns | |
Propagation Delay (tpd) | 9.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74BCT8244NT
This table gives cross-reference parts and alternative options found for SN74BCT8244NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74BCT8244NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54BCT8244AJT | BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | SN74BCT8244NT vs SN54BCT8244AJT |
SN74BCT8244ANT | IEEE Std 1149.1 (JTAG) Boundary-Scan Test Device With Octal Buffers 24-PDIP 0 to 70 | Texas Instruments | SN74BCT8244NT vs SN74BCT8244ANT |
5962-9172601MLX | BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Texas Instruments | SN74BCT8244NT vs 5962-9172601MLX |
SN54BCT8244JT-00 | BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | SN74BCT8244NT vs SN54BCT8244JT-00 |
SNJ54BCT8244JT-00 | BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | SN74BCT8244NT vs SNJ54BCT8244JT-00 |
SNJ54BCT8244AJT | Scan Test Devices With Octal Buffers 24-CDIP -55 to 125 | Texas Instruments | SN74BCT8244NT vs SNJ54BCT8244AJT |
5962-9172601MLA | Scan Test Devices With Octal Buffers 24-CDIP -55 to 125 | Texas Instruments | SN74BCT8244NT vs 5962-9172601MLA |