-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IEEE Std 1149.1 (JTAG) Boundary-Scan Test Device With Octal Bus Transceivers 24-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51563-1-ND
|
DigiKey | IC SCAN TEST DEVICE TXRX 24-SOIC Min Qty: 2000 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2092 | Buy Now |
DISTI #
595-SN74BCT8245ADWR
|
Mouser Electronics | Specialty Function Logic Device w/Octal Bus Transceiver RoHS: Compliant | 376 |
|
$6.1700 / $11.3600 | Buy Now |
|
Quest Components | 351 |
|
$6.2640 / $12.5280 | Buy Now | |
|
Ameya Holding Limited | IC SCAN TEST DEVICE TXRX 24-SOIC | 10721 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74BCT8245ADWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74BCT8245ADWR
Texas Instruments
IEEE Std 1149.1 (JTAG) Boundary-Scan Test Device With Octal Bus Transceivers 24-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | BCT/FBT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Logic IC Type | BOUNDARY SCAN BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 52 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74BCT8245ADWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74BCT8245ADWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74BCT8245ADWRG4 | BCT/FBT SERIES, 8-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SN74BCT8245ADWR vs SN74BCT8245ADWRG4 |
SN74BCT8245DW | BCT/FBT SERIES, 8-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | SN74BCT8245ADWR vs SN74BCT8245DW |
SN74BCT8245ADWRE4 | IEEE Std 1149.1 (JTAG) Boundary-Scan Test Device With Octal Bus Transceivers 24-SOIC 0 to 70 | Texas Instruments | SN74BCT8245ADWR vs SN74BCT8245ADWRE4 |
SN74BCT8245DW-00 | BCT/FBT SERIES, 8-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | SN74BCT8245ADWR vs SN74BCT8245DW-00 |
SN74BCT8245DWR | Scan Test Devices With Octal Bus Transceivers 24-SOIC 0 to 70 | Texas Instruments | SN74BCT8245ADWR vs SN74BCT8245DWR |
SN74BCT8245ADW | IEEE Std 1149.1 (JTAG) Boundary-Scan Test Device With Octal Bus Transceivers 24-SOIC 0 to 70 | Texas Instruments | SN74BCT8245ADWR vs SN74BCT8245ADW |
SN74BCT8245ADWG4 | BCT/FBT SERIES, 8-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SN74BCT8245ADWR vs SN74BCT8245ADWG4 |