-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-pF on-state capacitance, 5-V, 1:1 (SPST), 16-channel FET bus switch with 4 control inputs 48-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-17593-1-ND
|
DigiKey | IC BUS SWITCH 4 X 1:1 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6109 In Stock |
|
$1.5200 / $3.2500 | Buy Now |
DISTI #
2156-SN74CB3Q16244DGGR-ND
|
DigiKey | IC BUS SWITCH 4 X 1:1 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2618 In Stock |
|
$1.7600 | Buy Now |
DISTI #
595-SN74CB3Q16244DGG
|
Mouser Electronics | Digital Bus Switch ICs OCTAL LVDS RECEIVER RoHS: Compliant | 1137 |
|
$1.5600 / $3.2500 | Buy Now |
|
Quest Components | BUS DRIVER, CB3Q/3VH/3C/2B SERIES, 4-FUNC, 4-BIT, TRUE OUTPUT, CMOS, PDSO48 | 291 |
|
$1.1400 / $2.2800 | Buy Now |
|
Quest Components | BUS DRIVER, CB3Q/3VH/3C/2B SERIES, 4-FUNC, 4-BIT, TRUE OUTPUT, CMOS, PDSO48 (Also Known As: SN74CB3Q16244DGGRG4) | 291 |
|
$1.1400 / $2.2800 | Buy Now |
|
Quest Components | BUS DRIVER, CB3Q/3VH/3C/2B SERIES, 4-FUNC, 4-BIT, TRUE OUTPUT, CMOS, PDSO48 (Also Known As: SN74CB3Q16244DGGRG4) | 202 |
|
$2.2496 / $3.6480 | Buy Now |
|
Quest Components | BUS DRIVER, CB3Q/3VH/3C/2B SERIES, 4-FUNC, 4-BIT, TRUE OUTPUT, CMOS, PDSO48 | 202 |
|
$2.2496 / $3.6480 | Buy Now |
|
Rochester Electronics | SN74CB3Q16244 16-Bit FET Bus Switch 2.5-V/3.3-V Low-Voltage High-Bandwidth Bus Switch RoHS: Compliant Status: Active Min Qty: 1 | 2618 |
|
$1.5100 / $1.7700 | Buy Now |
|
Ameya Holding Limited | IC SWITCH BUS 16BIT FET 48-TSSOP | 2000 |
|
RFQ | |
DISTI #
SMC-SN74CB3Q16244DGGR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 611 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CB3Q16244DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CB3Q16244DGGR
Texas Instruments
10-pF on-state capacitance, 5-V, 1:1 (SPST), 16-channel FET bus switch with 4 control inputs 48-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 2 mA | |
Prop. Delay@Nom-Sup | 0.3 ns | |
Propagation Delay (tpd) | 0.3 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74CB3Q16244DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CB3Q16244DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI3B16244AEX | Bus Driver, CBTLV/3B Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | SN74CB3Q16244DGGR vs PI3B16244AEX |
PI3B16244AE | Bus Driver, CBTLV/3B Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | SN74CB3Q16244DGGR vs PI3B16244AE |
QS3VH16244PAG | 2.5V / 3.3V 16-Bit High Bandwidth Bus Switch, TSSOP39/Tube | Renesas Electronics Corporation | SN74CB3Q16244DGGR vs QS3VH16244PAG |
QS3VH16244PA | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | SN74CB3Q16244DGGR vs QS3VH16244PA |
IDTQS3VH16244PAG | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | SN74CB3Q16244DGGR vs IDTQS3VH16244PAG |
IDTQS3VH16244PAG | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 | Integrated Device Technology Inc | SN74CB3Q16244DGGR vs IDTQS3VH16244PAG |
74CB3Q16244DGGRG4 | 10-pF on-state capacitance, 5-V, 1:1 (SPST), 16-channel FET bus switch with 4 control inputs 48-TSSOP -40 to 85 | Texas Instruments | SN74CB3Q16244DGGR vs 74CB3Q16244DGGRG4 |
SN74CB3Q16244DGG | CB3Q/3VH/3C/2B SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | SN74CB3Q16244DGGR vs SN74CB3Q16244DGG |
IDTQS3VH16244PAG8 | Bus Driver, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | SN74CB3Q16244DGGR vs IDTQS3VH16244PAG8 |
PI3B16244AEX | Bus Driver, CBTLV/3B Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Diodes Incorporated | SN74CB3Q16244DGGR vs PI3B16244AEX |