Part Details for SN74CB3Q3384APWRE4 by Texas Instruments
Overview of SN74CB3Q3384APWRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74CB3Q3384APWRE4
SN74CB3Q3384APWRE4 CAD Models
SN74CB3Q3384APWRE4 Part Data Attributes
|
SN74CB3Q3384APWRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CB3Q3384APWRE4
Texas Instruments
CB3Q/3VH/3C/2B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 3.3V SUPPLY | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for SN74CB3Q3384APWRE4
This table gives cross-reference parts and alternative options found for SN74CB3Q3384APWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CB3Q3384APWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CB3Q3384APW | 3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with high bandwidth 24-TSSOP -40 to 85 | Texas Instruments | SN74CB3Q3384APWRE4 vs SN74CB3Q3384APW |
SN74CB3Q3384APWRG4 | CB3Q/3VH/3C/2B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | SN74CB3Q3384APWRE4 vs SN74CB3Q3384APWRG4 |
SN74CB3Q3384APWR | 3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with high bandwidth 24-TSSOP -40 to 85 | Texas Instruments | SN74CB3Q3384APWRE4 vs SN74CB3Q3384APWR |
SN74CB3Q3384PWR | CB3Q/3VH/3C/2B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, TSSOP-24 | Texas Instruments | SN74CB3Q3384APWRE4 vs SN74CB3Q3384PWR |
SN74CB3Q3384APWG4 | 3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with high bandwidth 24-TSSOP -40 to 85 | Texas Instruments | SN74CB3Q3384APWRE4 vs SN74CB3Q3384APWG4 |