-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 1:1 (SPST), 1-channel FET bus switch with level shifter 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CB3T1G125DCKR-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
24653 In Stock |
|
$0.5600 | Buy Now |
DISTI #
296-15835-1-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15166 In Stock |
|
$0.5042 / $1.3000 | Buy Now |
DISTI #
595-SN74CB3T1G125DCK
|
Mouser Electronics | Digital Bus Switch ICs 3.3V ABT Octal Bus Xcvr/Reg RoHS: Compliant | 4575 |
|
$0.5040 / $1.1500 | Buy Now |
|
Bristol Electronics | 2502 |
|
RFQ | ||
|
Bristol Electronics | 1772 |
|
RFQ | ||
|
Quest Components | BUS Switch, 6 Pin, Plastic, TSSOP | 1588 |
|
$0.5075 / $1.4500 | Buy Now |
|
Quest Components | BUS Switch, 6 Pin, Plastic, TSSOP | 1417 |
|
$0.6346 / $1.8130 | Buy Now |
|
Quest Components | BUS Switch, 6 Pin, Plastic, TSSOP | 8794 |
|
$0.6000 / $2.0000 | Buy Now |
|
Quest Components | BUS Switch, 6 Pin, Plastic, TSSOP | 2980 |
|
$0.5730 / $1.9100 | Buy Now |
|
Rochester Electronics | SN74CB3T1G125 Single FET 2.5-V & 3.3-V low-voltage bus switch with 5-V tolerant level shifter RoHS: Compliant Status: Active Min Qty: 1 | 24653 |
|
$0.4835 / $0.5688 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CB3T1G125DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CB3T1G125DCKR
Texas Instruments
3.3-V, 1:1 (SPST), 1-channel FET bus switch with level shifter 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CB3T/3VT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74CB3T1G125DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CB3T1G125DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CB3T1G125DCKRG4 | 3.3-V, 1:1 (SPST), 1-channel FET bus switch with level shifter 5-SC70 -40 to 85 | Texas Instruments | SN74CB3T1G125DCKR vs 74CB3T1G125DCKRG4 |
74CB3T1G125DCKRE4 | CB3T/3VT SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | SN74CB3T1G125DCKR vs 74CB3T1G125DCKRE4 |