-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 24-channel general-purpose FET bus switch 56-TVSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74CBT16211ADGVR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74CBT16211ADGVR | Texas Instruments | 24-Bit FET Bus Switch 56-TVSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SN74CBT16211A 24-Bit FET Bus Switch RoHS: Compliant Status: Active Min Qty: 1 | 15129 |
|
$0.8123 / $0.9556 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBT16211ADGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT16211ADGVR
Texas Instruments
5-V, 1:1 (SPST), 24-channel general-purpose FET bus switch 56-TVSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, TVSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 11.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 24 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.003 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74CBT16211ADGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT16211ADGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74CBT16211CDGVRE4 | Texas Instruments | Check for Price | CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 | SN74CBT16211ADGVR vs 74CBT16211CDGVRE4 |
PI5C16211KX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.173 INCH, PLASTIC, TVSOP-56 | SN74CBT16211ADGVR vs PI5C16211KX |
SN74CBT16211CDGVR | Texas Instruments | Check for Price | 5-V, 1:1 (SPST), 24-channel FET bus switch with -2-V undershoot protection 56-TVSOP -40 to 85 | SN74CBT16211ADGVR vs SN74CBT16211CDGVR |
PI5C16211KEX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.173 INCH, GREEN, PLASTIC, TVSOP-56 | SN74CBT16211ADGVR vs PI5C16211KEX |
SN74CBT16211DGVR | Rochester Electronics LLC | Check for Price | CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56 | SN74CBT16211ADGVR vs SN74CBT16211DGVR |
SN74CBT16211DGVR | Texas Instruments | Check for Price | 24-Bit Bus-Exchange Switch 56-TVSOP -40 to 85 | SN74CBT16211ADGVR vs SN74CBT16211DGVR |
74CBT16211ADGVRG4 | Texas Instruments | Check for Price | CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 | SN74CBT16211ADGVR vs 74CBT16211ADGVRG4 |
74CBT16211ADGVRE4 | Texas Instruments | Check for Price | CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 | SN74CBT16211ADGVR vs 74CBT16211ADGVRE4 |