-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V, 1:1 (SPST), 16-channel FET bus switch with -2V undershoot protection and two control inputs 48-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBT16245CDGGR-ND
|
DigiKey | IC BUS SWITCH 8 X 1:1 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
148739 In Stock |
|
$0.7500 | Buy Now |
DISTI #
296-19178-1-ND
|
DigiKey | IC BUS SWITCH 8 X 1:1 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6540 / $1.5400 | Buy Now |
DISTI #
595-SN74CBT16245CDGG
|
Mouser Electronics | Digital Bus Switch ICs 3.3V ABT 16-Bit Buff/Drv W/3-St Otpt RoHS: Compliant | 1983 |
|
$0.6530 / $1.5500 | Buy Now |
|
Rochester Electronics | SN74CBT16245C 16-Bit FET Bus Switch with -2 V Undershoot Protection RoHS: Compliant Status: Active Min Qty: 1 | 148739 |
|
$0.6421 / $0.7554 | Buy Now |
|
Ameya Holding Limited | IC SWITCH BUS 16BIT FET 48-TSSOP | 27341 |
|
RFQ | |
|
Chip1Cloud | IC SWITCH BUS 16BIT FET 48-TSSOP | 24000 |
|
RFQ | |
|
LCSC | 4V5.5V TSSOP-48-6.1mm Signal Switches / Encoders Decoders / Multiplexers ROHS | 36 |
|
$1.0383 / $1.4560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBT16245CDGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT16245CDGGR
Texas Instruments
5V, 1:1 (SPST), 16-channel FET bus switch with -2V undershoot protection and two control inputs 48-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.003 mA | |
Prop. Delay@Nom-Sup | 0.15 ns | |
Propagation Delay (tpd) | 0.24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74CBT16245CDGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT16245CDGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT16245TPAGB | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 | Integrated Device Technology Inc | SN74CBT16245CDGGR vs 74FCT16245TPAGB |
CD74FCT16245CTMT96 | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, | Harris Semiconductor | SN74CBT16245CDGGR vs CD74FCT16245CTMT96 |
74FCT162245CTPAGB | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | SN74CBT16245CDGGR vs 74FCT162245CTPAGB |
54FCT16245CTPAGB | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | SN74CBT16245CDGGR vs 54FCT16245CTPAGB |
CY74FCT16245CTPACR | FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 | Texas Instruments | SN74CBT16245CDGGR vs CY74FCT16245CTPACR |
SN74ABTH16245DGG | ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | Texas Instruments | SN74CBT16245CDGGR vs SN74ABTH16245DGG |
PI74FCT162245ETAX | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | SN74CBT16245CDGGR vs PI74FCT162245ETAX |
SN74CBT16245CDGG | CBT/FST/QS/5C/B SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | Texas Instruments | SN74CBT16245CDGGR vs SN74CBT16245CDGG |
PI74FCT162244TA | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, MO-153F/ED, TSSOP-48 | Pericom Semiconductor Corporation | SN74CBT16245CDGGR vs PI74FCT162244TA |
54FCT162245ATPAG | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | SN74CBT16245CDGGR vs 54FCT162245ATPAG |