-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 4-channel FET bus switch with -2-V undershoot protection 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74CBT3125CDR | Texas Instruments | Quadruple FET Bus Switch with -2 V Undershoot-Protection 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBT3125CDR-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
90050 In Stock |
|
$0.2600 | Buy Now |
DISTI #
296-19190-1-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2177 In Stock |
|
$0.2427 / $0.6500 | Buy Now |
DISTI #
595-SN74CBT3125CDR
|
Mouser Electronics | Digital Bus Switch ICs Quadruple FET Bus Switch RoHS: Compliant | 10388 |
|
$0.2220 / $0.6700 | Buy Now |
|
Quest Components | BUS DRIVER, CBT/FST/QS/5C/B SERIES, 1-FUNC, 4-BIT, TRUE OUTPUT, CMOS, PDSO14 | 6 |
|
$1.3020 / $1.6275 | Buy Now |
|
Rochester Electronics | SN74CBT3125C Quadruple FET Bus Switch with -2 V Undershoot-Protection RoHS: Compliant Status: Active Min Qty: 1 | 90050 |
|
$0.2207 / $0.2596 | Buy Now |
|
Ameya Holding Limited | IC SWITCH BUS QUAD FET 14-SOIC | 51843 |
|
RFQ | |
|
LCSC | 4.5V5.5V SOIC-14 Signal Switches Multiplexers Decoders ROHS | 1000 |
|
$0.2463 / $0.2908 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBT3125CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3125CDR
Texas Instruments
5-V, 1:1 (SPST), 4-channel FET bus switch with -2-V undershoot protection 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.003 mA | |
Prop. Delay@Nom-Sup | 0.15 ns | |
Propagation Delay (tpd) | 0.24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74CBT3125CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3125CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5C3125WX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Pericom Semiconductor Corporation | SN74CBT3125CDR vs PI5C3125WX |
FSTU3125MX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74CBT3125CDR vs FSTU3125MX |
QS3125S1X | Bus Driver, CMOS, PDSO14 | Integrated Device Technology Inc | SN74CBT3125CDR vs QS3125S1X |
IDTQS3125S18 | Bus Driver, 3125 Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, SOIC-14 | Integrated Device Technology Inc | SN74CBT3125CDR vs IDTQS3125S18 |
PI5C3125CW | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Pericom Semiconductor Corporation | SN74CBT3125CDR vs PI5C3125CW |
FSTD3125MX | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74CBT3125CDR vs FSTD3125MX |
SN74CBT3125CDRE4 | CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | SN74CBT3125CDR vs SN74CBT3125CDRE4 |
PI5C3125W | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Pericom Semiconductor Corporation | SN74CBT3125CDR vs PI5C3125W |
QS3125S18 | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, SOIC-16 | Integrated Device Technology Inc | SN74CBT3125CDR vs QS3125S18 |
CBT3125D,112 | CBT3125 - Quadruple FET bus switch@en-us | Nexperia | SN74CBT3125CDR vs CBT3125D,112 |