-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''126-type pinout 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBT3126D-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 14SOIC Min Qty: 513 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
47367 In Stock |
|
$0.5800 | Buy Now |
DISTI #
296-1537-5-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 14SOIC Min Qty: 513 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6136 | Buy Now |
DISTI #
595-SN74CBT3126D
|
Mouser Electronics | Digital Bus Switch ICs Quad FET RoHS: Compliant | 424 |
|
$0.5230 / $1.3400 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | 412 |
|
$0.3480 / $0.6960 | Buy Now | |
|
Rochester Electronics | SN74CBT3126 Quadruple FET Bus Switch RoHS: Compliant Status: Active Min Qty: 1 | 47367 |
|
$0.5020 / $0.5906 | Buy Now |
|
Ameya Holding Limited | SN74CBT3126D, CBT系列 总线开关, 1 x 1:1, 4 → 5.5 V电源, 14针 SOIC封装 | 7550 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBT3126D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3126D
Texas Instruments
5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''126-type pinout 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BUS SWITCH | |
Control Type | ENABLE HIGH | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.006 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74CBT3126D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3126D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBT3126D,112 | CBT3126 - Quad FET bus switch SOIC 14-Pin | NXP Semiconductors | SN74CBT3126D vs CBT3126D,112 |
FST3126MX | 4-bit Bus Switch, 2500-REEL | onsemi | SN74CBT3126D vs FST3126MX |
FST3126M | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74CBT3126D vs FST3126M |
CBT3126D,118 | CBT3126 - Quad FET bus switch SOIC 14-Pin | NXP Semiconductors | SN74CBT3126D vs CBT3126D,118 |
PI5C3126WEX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.150 INCH, GREEN, PLASTIC, SOIC-14 | Pericom Semiconductor Corporation | SN74CBT3126D vs PI5C3126WEX |
FST3126MX | CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | SN74CBT3126D vs FST3126MX |
PI5C3126CW | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Pericom Semiconductor Corporation | SN74CBT3126D vs PI5C3126CW |
QS3126S1 | Bus Driver, 1-Func, 4-Bit, True Output, CMOS, PDSO14, | Quality Semiconductor Inc | SN74CBT3126D vs QS3126S1 |
CBT3126D | IC CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Bus Driver/Transceiver | NXP Semiconductors | SN74CBT3126D vs CBT3126D |
QS3126S1G8 | High-Speed CMOS Quadruple Bus Switch with IndiviDual Active High Enables, SOIC0/Reel | Renesas Electronics Corporation | SN74CBT3126D vs QS3126S1G8 |