-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''126-type pinout 14-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBT3126DBR-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 14SSOP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
52000 In Stock |
|
$0.3300 | Buy Now |
DISTI #
296-6418-1-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 14SSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.3033 / $0.8700 | Buy Now |
DISTI #
595-SN74CBT3126DBR
|
Mouser Electronics | Digital Bus Switch ICs Quad FET RoHS: Compliant | 1633 |
|
$0.2910 / $0.8700 | Buy Now |
|
Rochester Electronics | SN74CBT3126 Quadruple FET Bus Switch RoHS: Compliant Status: Active Min Qty: 1 | 52000 |
|
$0.2864 / $0.3369 | Buy Now |
|
Ameya Holding Limited | IC QUAD FET BUS SW 14-SSOP | 12000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBT3126DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3126DBR
Texas Instruments
5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''126-type pinout 14-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BUS SWITCH | |
Control Type | ENABLE HIGH | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.006 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74CBT3126DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3126DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBT3126DBRE4 | CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SSOP-14 | Texas Instruments | SN74CBT3126DBR vs SN74CBT3126DBRE4 |
CBT3126DB | IC CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Bus Driver/Transceiver | NXP Semiconductors | SN74CBT3126DBR vs CBT3126DB |
CBT3126DB,112 | CBT3126 - Quad FET bus switch SSOP1 14-Pin | NXP Semiconductors | SN74CBT3126DBR vs CBT3126DB,112 |
935270734118 | IC QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14, Bus Driver/Transceiver | NXP Semiconductors | SN74CBT3126DBR vs 935270734118 |
PI5C3126CQX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | SN74CBT3126DBR vs PI5C3126CQX |
935270734112 | IC QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14, Bus Driver/Transceiver | NXP Semiconductors | SN74CBT3126DBR vs 935270734112 |
CBT3126DB,118 | CBT3126 - Quad FET bus switch SSOP1 14-Pin | NXP Semiconductors | SN74CBT3126DBR vs CBT3126DB,118 |