Logic
SN74CBT3244DBLE
Description: Octal FET Bus Switch 20-SSOP -40 to 85

Overview of SN74CBT3244DBLE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SN74CBT3244DBLE by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components BUS Switch, 20 Pin, Plastic, SSOP 6874
  • 1 $1.5000
  • 1,281 $0.5500
  • 2,728 $0.5250
$0.5250 / $1.5000 Buy Now

CAD Models for SN74CBT3244DBLE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74CBT3244DBLE by Texas Instruments

SN74CBT3244DBLE
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP, SSOP20,.3
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
TTL COMPATIBLE BUS SWITCH
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G20
Length
7.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
Want to compare parts?
  1. SN74CBT3244DBLE
    Texas Instruments
    Octal FET Bus Switch 20-SSOP -40 to 85
    VS

Alternate Parts for SN74CBT3244DBLE

This table gives cross-reference parts and alternative options found for SN74CBT3244DBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3244DBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74FST3244PY Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 4-Bit, True Output, CMOS, PDSO20, SSOP-20 Integrated Device Technology Inc SN74CBT3244DBLE vs IDT74FST3244PY
SN74CBT3244CDBR CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 Texas Instruments SN74CBT3244DBLE vs SN74CBT3244CDBR
SN74CBT3244CDBRG4 CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments SN74CBT3244DBLE vs SN74CBT3244CDBRG4
SN74CBT3244DBR 5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 2 control inputs 20-SSOP -40 to 85 Texas Instruments SN74CBT3244DBLE vs SN74CBT3244DBR
74CBT3244DB IC CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74CBT3244DBLE vs 74CBT3244DB
Part Number Description Manufacturer Compare
SN74CBT3244CDBRG4 CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments SN74CBT3244DBLE vs SN74CBT3244CDBRG4
SN74CBT3244CDBR CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 Texas Instruments SN74CBT3244DBLE vs SN74CBT3244CDBR
SN74CBT3244CDBRE4 IC CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver Texas Instruments SN74CBT3244DBLE vs SN74CBT3244CDBRE4
SN74CBT3244DBR 5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 2 control inputs 20-SSOP -40 to 85 Texas Instruments SN74CBT3244DBLE vs SN74CBT3244DBR
IDT74FST3244PY Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 4-Bit, True Output, CMOS, PDSO20, SSOP-20 Integrated Device Technology Inc SN74CBT3244DBLE vs IDT74FST3244PY

Related Parts for SN74CBT3244DBLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74CBT3244DBLE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74CBT3244DBLE by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74CBT3244DBLE would you like to use for your alert(s)?
  • Please alert me when SN74CBT3244DBLE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74CBT3244DBLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74CBT3244DBLE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74CBT3244DBLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74CBT3244DBLE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74CBT3244DBLE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: