-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 2:1 (SPDT), 4-channel general-purpose analog switch 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5034
|
Newark | Ic, 1:2 Quad Fet Mux/Demux, Tssop-16, Logic Family/Base Number:74Cbt257, Logic Type:Fet Multiplexer/Demultiplexer, No. Of Channels:4Channels, Line Configuration:1:2, Supply Voltage Min:4V, Supply Voltage Max:5.5V, Logic Case Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74CBT3257PWR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5200 / $0.8320 | Buy Now |
DISTI #
2156-SN74CBT3257PWR-ND
|
DigiKey | IC MUX/DEMUX 4 X 2:1 16TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
3385 In Stock |
|
$0.3800 | Buy Now |
DISTI #
296-6437-1-ND
|
DigiKey | IC MUX/DEMUX 4 X 2:1 16TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
427 In Stock |
|
$0.3387 / $0.8700 | Buy Now |
DISTI #
595-SN74CBT3257PWR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 4-Bit 1-of-2 FET RoHS: Compliant | 502 |
|
$0.3380 / $0.8000 | Buy Now |
DISTI #
E54:1762_00099288
|
Arrow Electronics | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2318 | Europe - 2000 |
|
$0.3273 / $0.3433 | Buy Now |
DISTI #
V72:2272_07335758
|
Arrow Electronics | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2047 Container: Cut Strips | Americas - 1419 |
|
$0.3082 / $0.4655 | Buy Now |
DISTI #
55796634
|
Verical | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R Min Qty: 20 Package Multiple: 1 Date Code: 2047 | Americas - 1419 |
|
$0.3082 / $0.4432 | Buy Now |
|
Bristol Electronics | 1065 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 30 |
|
$0.6000 | Buy Now |
|
Bristol Electronics | 8318 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBT3257PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3257PWR
Texas Instruments
5-V, 2:1 (SPDT), 4-channel general-purpose analog switch 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TTL COMPATIBLE MUX/DMUX SWITCH | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.003 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |