-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual FET Bus Switch with -2 V Undershoot Protection 8-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 150 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | 120 |
|
$0.3000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBT3306CPWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3306CPWRG4
Texas Instruments
Dual FET Bus Switch with -2 V Undershoot Protection 8-TSSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 0.24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for SN74CBT3306CPWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3306CPWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5C3306LE | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 0.173 INCH, GREEN, PLASTIC, TSSOP-8 | Diodes Incorporated | SN74CBT3306CPWRG4 vs PI5C3306LE |
SN74CBTD3306CPWG4 | CBT/FST/QS/5C/B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | SN74CBT3306CPWRG4 vs SN74CBTD3306CPWG4 |
SN74CBT3306CPWG4 | CBT/FST/QS/5C/B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | SN74CBT3306CPWRG4 vs SN74CBT3306CPWG4 |
FST3306MTCX | CBT/FST/QS/5C/B SERIES, 2-BIT DRIVER, TRUE OUTPUT, PDSO8, 4.40 MM, MO-153, TSSOP-8 | Rochester Electronics LLC | SN74CBT3306CPWRG4 vs FST3306MTCX |
PI5C3306L | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 0.173 INCH, PLASTIC, TSSOP-8 | Pericom Semiconductor Corporation | SN74CBT3306CPWRG4 vs PI5C3306L |
SN74CBTD3306CPW | 5-V, 1:1 (SPST), 2-channel bus switch with -2-V undershoot protection and level shifting (active L) 8-TSSOP -40 to 85 | Texas Instruments | SN74CBT3306CPWRG4 vs SN74CBTD3306CPW |
CBTS3306PW | IC CBT/FST/QS/5C/B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 4.40 MM, PLASTIC, MO-153, SOT-530-1, TSSOP-8, Bus Driver/Transceiver | NXP Semiconductors | SN74CBT3306CPWRG4 vs CBTS3306PW |
CBTD3306PW,118 | CBTD3306 - Dual bus switch with level shifting@en-us TSSOP 8-Pin | Nexperia | SN74CBT3306CPWRG4 vs CBTD3306PW,118 |
FSTD3306MTCX_NL | Bus Driver, 3306 Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-8 | Fairchild Semiconductor Corporation | SN74CBT3306CPWRG4 vs FSTD3306MTCX_NL |
CBT3306PW-T | Bus Driver | Nexperia | SN74CBT3306CPWRG4 vs CBT3306PW-T |