Logic
SN74CBT3383CDBQR
Texas Instruments
Description: 5-V, crosspoint/exchange, 10-channel FET bus switch with -2-V undershoot protection 24-SSOP -40 to 85

Overview of SN74CBT3383CDBQR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SN74CBT3383CDBQR Texas Instruments 10-bit FET crosspoint switch with -2-V undershoot protection 24-SSOP -40 to 85

Price & Stock for SN74CBT3383CDBQR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74CBT3383CDBQR-ND
DigiKey IC BUS FET EXCHG SW 5X2:2 24SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 1600
In Stock
  • 904 $0.3300
$0.3300 Buy Now
DISTI # 296-19222-1-ND
DigiKey IC BUS FET EXCHG SW 5X2:2 24SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.8200
  • 2,500 $0.3405
  • 5,000 $0.3299
  • 7,500 $0.3246
  • 12,500 $0.3187
  • 17,500 $0.3153
  • 25,000 $0.3120
$0.3120 / $0.8200 Buy Now
DISTI # 595-SN74CBT3383CDBQR
Mouser Electronics Digital Bus Switch ICs 10-Bit FET Bus-Exchange Switch RoHS: Compliant 3940
  • 1 $0.8800
  • 10 $0.7320
  • 100 $0.5570
  • 500 $0.4650
  • 1,000 $0.3720
  • 2,500 $0.2970
  • 5,000 $0.2950
  • 25,000 $0.2900
$0.2900 / $0.8800 Buy Now
Rochester Electronics SN74CBT3383C 10-bit FET crosspoint switch with 2V undershoot protection RoHS: Compliant Status: Active Min Qty: 1 1600
  • 1 $0.3354
  • 25 $0.3287
  • 100 $0.3153
  • 500 $0.3019
  • 1,000 $0.2851
$0.2851 / $0.3354 Buy Now
Ameya Holding Limited IC SW BUS-EXCH 10BIT FET 24-QSOP 7021
RFQ

CAD Models for SN74CBT3383CDBQR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74CBT3383CDBQR by Texas Instruments

SN74CBT3383CDBQR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, QSOP-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
BIDIRECTIONAL
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
8.65 mm
Logic IC Type
BUS EXCHANGER
Moisture Sensitivity Level
2
Number of Bits
2
Number of Functions
10
Number of Ports
4
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP24,.24
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.003 mA
Prop. Delay@Nom-Sup
0.15 ns
Propagation Delay (tpd)
0.24 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74CBT3383CDBQR
    Texas Instruments
    5-V, crosspoint/exchange, 10-channel FET bus switch with -2-V undershoot protection 24-SSOP -40 to 85
    VS

Alternate Parts for SN74CBT3383CDBQR

This table gives cross-reference parts and alternative options found for SN74CBT3383CDBQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3383CDBQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74CBT3383DBQRG4 10-Bit FET Bus-Exchange Switches 24-SSOP -40 to 85 Texas Instruments SN74CBT3383CDBQR vs SN74CBT3383DBQRG4
SN74CBT3383DBQRE4 10-Bit FET Bus-Exchange Switches 24-SSOP -40 to 85 Texas Instruments SN74CBT3383CDBQR vs SN74CBT3383DBQRE4
SN74CBT3383DBQR 5-V, crosspoint/exchange, 10-channel FET bus switch 24-SSOP 0 to 70 Texas Instruments SN74CBT3383CDBQR vs SN74CBT3383DBQR
SN74CBT3383CDBQRE4 CBT/FST/QS/5C/B SERIES, 5 2-BIT EXCHANGER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, QSOP-24 Texas Instruments SN74CBT3383CDBQR vs SN74CBT3383CDBQRE4
IDTQS3L383Q8 Bus Exchanger, 2-Func, 5-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc SN74CBT3383CDBQR vs IDTQS3L383Q8
Part Number Description Manufacturer Compare
SN74CBT3383DBQRE4 10-Bit FET Bus-Exchange Switches 24-SSOP -40 to 85 Texas Instruments SN74CBT3383CDBQR vs SN74CBT3383DBQRE4
SN74CBT3383PWLE 10-Bit FET Bus-Exchange Switches 24-TSSOP -40 to 85 Texas Instruments SN74CBT3383CDBQR vs SN74CBT3383PWLE
SN74CBT3383DBQRG4 10-Bit FET Bus-Exchange Switches 24-SSOP -40 to 85 Texas Instruments SN74CBT3383CDBQR vs SN74CBT3383DBQRG4
SN74CBT3383DGVRG4 CBT/FST/QS/5C/B SERIES, 5 2-BIT EXCHANGER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TVSOP-24 Texas Instruments SN74CBT3383CDBQR vs SN74CBT3383DGVRG4
FST3383MTCX CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, 4.40 MM, MO-153, TSSOP-24 Rochester Electronics LLC SN74CBT3383CDBQR vs FST3383MTCX
IDTQS3L383Q8 Bus Exchanger, 2-Func, 5-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc SN74CBT3383CDBQR vs IDTQS3L383Q8
QS3383QG 10-Bit Bus Exchange Switch, QSOP55/Tube Renesas Electronics Corporation SN74CBT3383CDBQR vs QS3383QG
SN74CBT3383PWRE4 CBT/FST/QS/5C/B SERIES, 5 2-BIT EXCHANGER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 Texas Instruments SN74CBT3383CDBQR vs SN74CBT3383PWRE4
IDTQS316212PA Bus Exchanger, 316212 Series, 12-Func, 2-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc SN74CBT3383CDBQR vs IDTQS316212PA
FST3383MTC Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 Fairchild Semiconductor Corporation SN74CBT3383CDBQR vs FST3383MTC

Related Parts for SN74CBT3383CDBQR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74CBT3383CDBQR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74CBT3383CDBQR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74CBT3383CDBQR would you like to use for your alert(s)?
  • Please alert me when SN74CBT3383CDBQR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74CBT3383CDBQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74CBT3383CDBQR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74CBT3383CDBQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74CBT3383CDBQR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74CBT3383CDBQR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: