-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 8-channel FET bus switch with precharged outputs & -2-V undershoot protection 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBT6845CPWR-ND
|
DigiKey | IC BUS SWITCH 8 X 1:1 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
8500 In Stock |
|
$0.2400 | Buy Now |
DISTI #
296-19241-1-ND
|
DigiKey | IC BUS SWITCH 8 X 1:1 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.2296 / $0.6200 | Buy Now |
DISTI #
595-SN74CBT6845CPWR
|
Mouser Electronics | Digital Bus Switch ICs 8-Bit FET 5-V Bus Switch RoHS: Compliant | 2032 |
|
$0.2190 / $0.6300 | Buy Now |
|
Rochester Electronics | SN74CBT6845C 8-Bit FET 5-V Bus Switch With Precharged Outputs and -2 V Undershoot Protection RoHS: Compliant Status: Active Min Qty: 1 | 8500 |
|
$0.2070 / $0.2435 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBT6845CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT6845CPWR
Texas Instruments
5-V, 1:1 (SPST), 8-channel FET bus switch with precharged outputs & -2-V undershoot protection 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 1.5 mA | |
Prop. Delay@Nom-Sup | 0.15 ns | |
Propagation Delay (tpd) | 0.24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74CBT6845CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT6845CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBT6845CDGVR | 8-Bit FET 5-V Bus Switch With Precharged Outputs and -2 V Undershoot Protection 20-TVSOP -40 to 85 | Texas Instruments | SN74CBT6845CPWR vs SN74CBT6845CDGVR |
SN74CBT6845CPWE4 | 8-Bit FET 5-V Bus Switch With Precharged Outputs and -2 V Undershoot Protection 20-TSSOP -40 to 85 | Texas Instruments | SN74CBT6845CPWR vs SN74CBT6845CPWE4 |
SN74CBT6845CDGVRG4 | 8-Bit FET 5-V Bus Switch With Precharged Outputs and -2 V Undershoot Protection 20-TVSOP -40 to 85 | Texas Instruments | SN74CBT6845CPWR vs SN74CBT6845CDGVRG4 |
SN74CBT6845CPWRE4 | CBT/FST/QS/5C/B SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | SN74CBT6845CPWR vs SN74CBT6845CPWRE4 |