Part Details for SN74CBTD3306PWG4 by Texas Instruments
Overview of SN74CBTD3306PWG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74CBTD3306PWG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SN74CBTD3306 Dual FET Bus Switch With Level Shifting RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 143 |
|
$0.4773 / $0.5615 | Buy Now |
Part Details for SN74CBTD3306PWG4
SN74CBTD3306PWG4 CAD Models
SN74CBTD3306PWG4 Part Data Attributes
|
SN74CBTD3306PWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTD3306PWG4
Texas Instruments
5-V, 1:1 (SPST), 2-channel FET bus switch with level shifting 8-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 1.5 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for SN74CBTD3306PWG4
This table gives cross-reference parts and alternative options found for SN74CBTD3306PWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTD3306PWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBTD3306PWRE4 | CBT/FST/QS/5C/B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | SN74CBTD3306PWG4 vs SN74CBTD3306PWRE4 |
FST3306MTCX_NL | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 2-Bit, True Output, CMOS, PDSO8, 4.40 MM, MO-153, TSSOP-8 | Fairchild Semiconductor Corporation | SN74CBTD3306PWG4 vs FST3306MTCX_NL |
SN74CBT3306PWLE | Dual FET Bus Switch 8-TSSOP -40 to 85 | Texas Instruments | SN74CBTD3306PWG4 vs SN74CBT3306PWLE |
CBT3306PW,118 | CBT3306 - Dual bus switch@en-us TSSOP 8-Pin | Nexperia | SN74CBTD3306PWG4 vs CBT3306PW,118 |
CBT3306PW | IC CBT/FST/QS/5C/B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 4.4, PLASTIC, MO-153, SOT-530-1, TSSOP-8, Bus Driver/Transceiver | NXP Semiconductors | SN74CBTD3306PWG4 vs CBT3306PW |
CBTD3306PW,118 | CBTD3306 - Dual bus switch with level shifting TSSOP 8-Pin | NXP Semiconductors | SN74CBTD3306PWG4 vs CBTD3306PW,118 |
SN74CBT3306CPWE4 | Dual FET Bus Switch with -2 V Undershoot Protection 8-TSSOP -40 to 85 | Texas Instruments | SN74CBTD3306PWG4 vs SN74CBT3306CPWE4 |
PI5C3306LEX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 0.173 INCH, GREEN, PLASTIC, TSSOP-8 | Diodes Incorporated | SN74CBTD3306PWG4 vs PI5C3306LEX |
SN74CBT3306PWRE4 | 5-V, 1:1 (SPST), 2-channel general-purpose FET bus switch 8-TSSOP -40 to 85 | Texas Instruments | SN74CBTD3306PWG4 vs SN74CBT3306PWRE4 |
CBT3306PW-T | Bus Driver | Nexperia | SN74CBTD3306PWG4 vs CBT3306PW-T |