-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifting 24-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SN74CBTD3384PWRG4-ND
|
DigiKey | IC BUS SWITCH 5 X 1:1 24TSSOP Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) |
2000 In Stock |
|
$0.3335 / $0.3648 | Buy Now |
DISTI #
595-SN74CBTD3384PWRG
|
Mouser Electronics | Digital Bus Switch ICs Auto Cat Octal Buff/Drv W/3-St Otpt RoHS: Compliant | 1810 |
|
$0.3220 / $0.8500 | Buy Now |
|
Quest Components | CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24 | 1426 |
|
$0.3019 / $0.7245 | Buy Now |
|
Quest Components | CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24 | 256 |
|
$0.6038 / $1.2075 | Buy Now |
|
Chip1Cloud | IC SWITCH BUS FET 10BIT 24-TSSOP | 9000 |
|
RFQ | |
|
Win Source Electronics | IC SWITCH BUS FET 10BIT 24-TSSOP | 47213 |
|
$0.3020 / $0.4530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBTD3384PWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTD3384PWRG4
Texas Instruments
5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifting 24-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 5 | |
Number of Functions | 10 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 1.5 mA | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74CBTD3384PWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTD3384PWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBTD3384PWRE4 | 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifting 24-TSSOP -40 to 85 | Texas Instruments | SN74CBTD3384PWRG4 vs SN74CBTD3384PWRE4 |
SN74CBTD3384PWE4 | 10-Bit FET Bus Switches With Level Shifting 24-TSSOP -40 to 85 | Texas Instruments | SN74CBTD3384PWRG4 vs SN74CBTD3384PWE4 |
SN74CBTD3384PW | 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifting 24-TSSOP -40 to 85 | Texas Instruments | SN74CBTD3384PWRG4 vs SN74CBTD3384PW |
SN74CBTD3384PWLE | 10-Bit FET Bus Switches With Level Shifting 24-TSSOP -40 to 85 | Texas Instruments | SN74CBTD3384PWRG4 vs SN74CBTD3384PWLE |
SN74CBTD3384PWG4 | 10-Bit FET Bus Switches With Level Shifting 24-TSSOP -40 to 85 | Texas Instruments | SN74CBTD3384PWRG4 vs SN74CBTD3384PWG4 |
SN74CBTD3384PWR | 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifting 24-TSSOP -40 to 85 | Texas Instruments | SN74CBTD3384PWRG4 vs SN74CBTD3384PWR |