Part Details for SN74CBTLV3125RGYR by Texas Instruments
Overview of SN74CBTLV3125RGYR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74CBTLV3125RGYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBTLV3125RGYR-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 14VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
81287 In Stock |
|
$0.2900 | Buy Now |
DISTI #
296-15103-1-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 14VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5279 In Stock |
|
$0.2525 / $0.7600 | Buy Now |
DISTI #
595-SN74CBTLV3125RGY
|
Mouser Electronics | Digital Bus Switch ICs SINGLE ANALOG SWITCH RoHS: Compliant | 9500 |
|
$0.2520 / $0.7600 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Rochester Electronics | SN74CBTLV3125 4-Channel, 1:1 Switch with Power-Off Protection RoHS: Compliant Status: Active Min Qty: 1 | 81287 |
|
$0.2479 / $0.2917 | Buy Now |
|
Ameya Holding Limited | IC QUAD FET BUS SWITCH LV 14-QFN | 9586 |
|
RFQ |
Part Details for SN74CBTLV3125RGYR
SN74CBTLV3125RGYR CAD Models
SN74CBTLV3125RGYR Part Data Attributes
|
SN74CBTLV3125RGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV3125RGYR
Texas Instruments
3.3-V, 1:1 (SPST), 4-channel FET bus switch with powered-off protection 14-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | S-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC14/18,.14SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for SN74CBTLV3125RGYR
This table gives cross-reference parts and alternative options found for SN74CBTLV3125RGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLV3125RGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74CBTLV3125PGG8 | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, PDSO14, GREEN, TSSOP-14 | Integrated Device Technology Inc | SN74CBTLV3125RGYR vs IDT74CBTLV3125PGG8 |
74CBTLV3125NSRG4 | IC CBTLV/3B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SOP-14, Bus Driver/Transceiver | Texas Instruments | SN74CBTLV3125RGYR vs 74CBTLV3125NSRG4 |
IDT74CBTLV3125PG | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, TSSOP-14 | Integrated Device Technology Inc | SN74CBTLV3125RGYR vs IDT74CBTLV3125PG |
IDT74CBTLV3125PGG | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, PDSO14, GREEN, TSSOP-14 | Integrated Device Technology Inc | SN74CBTLV3125RGYR vs IDT74CBTLV3125PGG |
SN74CBTLV3125PWR | 3.3-V, 1:1 (SPST), 4-channel FET bus switch with powered-off protection 14-TSSOP -40 to 85 | Texas Instruments | SN74CBTLV3125RGYR vs SN74CBTLV3125PWR |
SN74CBTLV3125DRG4 | CBTLV/3B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SOIC-14 | Texas Instruments | SN74CBTLV3125RGYR vs SN74CBTLV3125DRG4 |
IDT74CBTLV3125P | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, PDSO14, TSSOP-14 | Integrated Device Technology Inc | SN74CBTLV3125RGYR vs IDT74CBTLV3125P |
74CBTLV3125PGG8 | Low-Voltage Quadruple Bus Switch, TSSOP0/Reel | Renesas Electronics Corporation | SN74CBTLV3125RGYR vs 74CBTLV3125PGG8 |
74CBTLV3125PGG | TSSOP-14, Tube | Integrated Device Technology Inc | SN74CBTLV3125RGYR vs 74CBTLV3125PGG |
SN74CBTLV3125DR | 3.3-V, 1:1 (SPST), 4-channel FET bus switch with powered-off protection 14-SOIC -40 to 85 | Texas Instruments | SN74CBTLV3125RGYR vs SN74CBTLV3125DR |