-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 8:1, 1-channel analog multiplexer 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBTLV3251D-ND
|
DigiKey | IC MUX/DEMUX 1 X 8:1 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
32967 In Stock |
|
$0.6300 | Buy Now |
DISTI #
296-33882-5-ND
|
DigiKey | IC MUX/DEMUX 1 X 8:1 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
589 In Stock |
|
$0.5817 / $1.4400 | Buy Now |
DISTI #
595-SN74CBTLV3251D
|
Mouser Electronics | Multiplexer Switch ICs Low-Volt 1-Of-8 FET Mltplxr/Demltplxr RoHS: Compliant | 267 |
|
$0.5690 / $1.4400 | Buy Now |
|
Quest Components | CBTLV/3B SERIES, 1 LINE TO 8 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, 16 Pin Plastic SOP | 10 |
|
$1.0065 / $1.2078 | Buy Now |
|
Quest Components | CBTLV/3B SERIES, 1 LINE TO 8 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, 16 Pin Plastic SOP | 30 |
|
$0.9627 / $1.6045 | Buy Now |
|
Quest Components | CBTLV/3B SERIES, 1 LINE TO 8 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, 16 Pin Plastic SOP | 64 |
|
$1.0065 / $2.0130 | Buy Now |
|
Rochester Electronics | SN74CBTLV3251 Low-Voltage 1-Of-8 FET Multiplexer/Demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 32967 |
|
$0.5368 / $0.6315 | Buy Now |
|
Ameya Holding Limited | IC MUX/DEMUX FET 1-OF-8 16-SOIC | 44946 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBTLV3251D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV3251D
Texas Instruments
3.3-V, 8:1, 1-channel analog multiplexer 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 0.15 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |