-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 8:1, 1-channel analog multiplexer 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBTLV3251DR-ND
|
DigiKey | IC MUX/DEMUX 1 X 8:1 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
69034 In Stock |
|
$0.5200 | Buy Now |
DISTI #
296-9128-1-ND
|
DigiKey | IC MUX/DEMUX 1 X 8:1 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6591 In Stock |
|
$0.4501 / $1.2000 | Buy Now |
DISTI #
595-SN74CBTLV3251DR
|
Mouser Electronics | Multiplexer Switch ICs LV 1-of-8 FET RoHS: Compliant | 4082 |
|
$0.4550 / $0.9400 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$0.3780 / $1.0800 | Buy Now | |
|
Rochester Electronics | SN74CBTLV3251 Low-Voltage 1-Of-8 FET Multiplexer/Demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 69034 |
|
$0.4463 / $0.5250 | Buy Now |
|
Ameya Holding Limited | IC LV FET MUX/DEMUX 16-SOIC | 2500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC MUX/DEMUX 1 X 8:1 16SOIC | 210 |
|
$0.7339 / $1.2003 | Buy Now |
|
CHIPMALL.COM LIMITED | The SN74CBTLV3251 device is a 1-of-8 high-speed FET multiplexer/demultiplexer. The low on-state resistance of the switch allows connections to be made with minimal propagation delay., The select inputs S0, S1, S2 control the data flow. The FET multiplexers/demultiplexers are disabled when the output-enable OE\ input is high., This device is fully specified for partial-power-down applications using I, . The I, feature ensures that damaging current will not backflow through the device when it is powered down. The device has isolation during power off., To ensure the high-impedance state during power up or power down, OE\ should be tied to V, through a pullup resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver. | 230 |
|
$0.6174 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBTLV3251DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV3251DR
Texas Instruments
3.3-V, 8:1, 1-channel analog multiplexer 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 0.15 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |