Part Details for SN74CBTLV3251PW by Texas Instruments
Overview of SN74CBTLV3251PW by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74CBTLV3251PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | LOW-VOLTAGE 1-OF-8 FET MULTIPLEXER/DEMULTIPLEXER | 130000 |
|
$0.3580 / $0.5370 | Buy Now |
Part Details for SN74CBTLV3251PW
SN74CBTLV3251PW CAD Models
SN74CBTLV3251PW Part Data Attributes
|
SN74CBTLV3251PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV3251PW
Texas Instruments
CBTLV/3B SERIES, 1 LINE TO 8 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, TSSOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Logic IC Type | BUS EXCHANGER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Propagation Delay (tpd) | 6.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for SN74CBTLV3251PW
This table gives cross-reference parts and alternative options found for SN74CBTLV3251PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLV3251PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CBTLV3251PWRE4 | Low-Voltage 1-Of-8 FET Multiplexer/Demultiplexer 16-TSSOP -40 to 85 | Texas Instruments | SN74CBTLV3251PW vs 74CBTLV3251PWRE4 |
IDT74CBTLV3251PGG8 | Multiplexer And Demux/Decoder, CBTLV/3B Series, 1-Func, 1 Line Input, 8 Line Output, True Output, CMOS, PDSO16 | Renesas Electronics Corporation | SN74CBTLV3251PW vs IDT74CBTLV3251PGG8 |
74CBTLV3251PGG | Low-Voltage 8:1 Multiplexer/Demultiplexer, TSSOP96/Tube | Renesas Electronics Corporation | SN74CBTLV3251PW vs 74CBTLV3251PGG |
IDT74CBTLV3251P | Multiplexer And Demux/Decoder, CBTLV/3B Series, 1-Func, 1 Line Input, 8 Line Output, True Output, CMOS, PDSO16 | Renesas Electronics Corporation | SN74CBTLV3251PW vs IDT74CBTLV3251P |