-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 4:1, 2-channel analog multiplexer 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5032
|
Newark | Ic, Mux/Demux, Smd, Logic Family/Base Number:74Cbtlv253, Logic Type:Fet Multiplexer/Demultiplexer, No. Of Channels:2Channels, Line Configuration:1:4, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Logic Case Style:Tssop, No. Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74CBTLV3253PW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0500 / $1.4700 | Buy Now |
DISTI #
296-26453-5-ND
|
DigiKey | IC MUX/DEMUX 2 X 4:1 16TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
3260 In Stock |
|
$0.4713 / $0.8800 | Buy Now |
DISTI #
595-SN74CBTLV3253PW
|
Mouser Electronics | Multiplexer Switch ICs Low-Voltage Dual Mltplxr/Demltplxr RoHS: Compliant | 1848 |
|
$0.4870 / $1.2600 | Buy Now |
|
Quest Components | CBTLV/3B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16 | 41 |
|
$0.6309 / $1.0515 | Buy Now |
|
Quest Components | CBTLV/3B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16 | 195 |
|
$0.8763 / $1.7525 | Buy Now |
|
Rochester Electronics | SN74CBTLV3253 Low-Voltage Dual 1-of-4 FET Multiplexer/Demultiplexer RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 24 |
|
$0.4673 / $0.5498 | Buy Now |
|
Ameya Holding Limited | IC MUX/DEMUX FET DL 1OF4 16TSSOP | 19532 |
|
RFQ | |
|
Win Source Electronics | IC MUX/DEMUX FET DL 1OF4 16TSSOP | 75971 |
|
$0.2450 / $0.3680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBTLV3253PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV3253PW
Texas Instruments
3.3-V, 4:1, 2-channel analog multiplexer 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 0.15 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |