Part Details for SN74CBTLV3257RGYR by Texas Instruments
Overview of SN74CBTLV3257RGYR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for SN74CBTLV3257RGYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-15107-1-ND
|
DigiKey | IC MUX/DEMUX 4 X 1:2 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41829 In Stock |
|
$0.2083 / $0.6200 | Buy Now |
DISTI #
595-SN74CBTLV3257RGY
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers SINGLE INVERTER RoHS: Compliant | 25779 |
|
$0.2060 / $0.6200 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | MULTIPLEXER AND DEMUX/DECODER, CBTLV/3B SERIES, 4-FUNC, 1 LINE INPUT, 2 LINE OUTPUT, TRUE OUTPUT, CMOS, PQCC16 | 4 |
|
$0.7500 | Buy Now |
|
Quest Components | MULTIPLEXER AND DEMUX/DECODER, CBTLV/3B SERIES, 4-FUNC, 1 LINE INPUT, 2 LINE OUTPUT, TRUE OUTPUT, CMOS, PQCC16 | 356 |
|
$0.3863 / $0.7725 | Buy Now |
|
Ameya Holding Limited | SN74CBTLV3257RGYR 多路复用器开关集成电路, 四 2:1 多路输出选择器、多路复用器, 2.3 → 3.6 V, 16针 VQFN封装 | 28435 |
|
RFQ | |
|
Win Source Electronics | IC 4BIT 1-4 FET MUX/DEMUX 16VQFN | 158330 |
|
$1.5530 / $2.3290 | Buy Now |
Part Details for SN74CBTLV3257RGYR
SN74CBTLV3257RGYR CAD Models
SN74CBTLV3257RGYR Part Data Attributes
|
SN74CBTLV3257RGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV3257RGYR
Texas Instruments
3.3-V, 2:1 (SPDT), 4-channel analog switch with partial-power-down mode 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, MO-241BB, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16/20,.14X.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 0.15 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |