-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 2:1 (SPDT), 4-channel analog switch with partial-power-down mode 16-UQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35586-1-ND
|
DigiKey | IC MUX/DEMUX 4 X 1:2 16UQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
361 In Stock |
|
$0.2083 / $0.8300 | Buy Now |
DISTI #
595-N74CBTLV3257RSVR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Low-Vtg 4-Bit 1-Of-2 FET Mux/Demux RoHS: Compliant | 5593 |
|
$0.2080 / $0.7700 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 215 |
|
$0.2109 / $0.5625 | Buy Now |
|
Quest Components | MULTIPLEXER AND DEMUX/DECODER, CBTLV/3B SERIES, 4-FUNC, 1 LINE INPUT, 2 LINE OUTPUT, TRUE OUTPUT, CMOS, PQCC16 | 500 |
|
$0.2184 / $0.4680 | Buy Now |
|
Quest Components | MULTIPLEXER AND DEMUX/DECODER, CBTLV/3B SERIES, 4-FUNC, 1 LINE INPUT, 2 LINE OUTPUT, TRUE OUTPUT, CMOS, PQCC16 | 172 |
|
$0.2250 / $0.7500 | Buy Now |
|
Ameya Holding Limited | SN74CBTLV3257RSVR 多路分离器, 四路 1:2 多路输出选择器, 2.3 → 3.6 V, 16针 UQFN封装 | 6954 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBTLV3257RSVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV3257RSVR
Texas Instruments
3.3-V, 2:1 (SPDT), 4-channel analog switch with partial-power-down mode 16-UQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | UQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 2.6 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.07X.1,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 0.15 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.8 mm |