Part Details for SN74CBTS3384DBR by Texas Instruments
Overview of SN74CBTS3384DBR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SN74CBTS3384DBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.4448 / $0.5233 | Buy Now |
Part Details for SN74CBTS3384DBR
SN74CBTS3384DBR CAD Models
SN74CBTS3384DBR Part Data Attributes
|
SN74CBTS3384DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTS3384DBR
Texas Instruments
10-Bit FET Bus Switch With Schottky Diode Clamping 24-SSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
Length | 8.2 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for SN74CBTS3384DBR
This table gives cross-reference parts and alternative options found for SN74CBTS3384DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTS3384DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBT3384DBR | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24 | Texas Instruments | SN74CBTS3384DBR vs SN74CBT3384DBR |
CBTD3384DB | Bus Driver | Nexperia | SN74CBTS3384DBR vs CBTD3384DB |
CBTD3384DB,112 | CBTD3384 - 10-bit level shifting bus switch with 5-bit output enables SSOP2 24-Pin | NXP Semiconductors | SN74CBTS3384DBR vs CBTD3384DB,112 |
CBT3384DB,112 | CBT3384 - 10-bit bus switch with 5-bit output enables@en-us | Nexperia | SN74CBTS3384DBR vs CBT3384DB,112 |
CBT3384DB | Bus Driver | Nexperia | SN74CBTS3384DBR vs CBT3384DB |
935268988112 | Bus Driver, 10-Func, 1-Bit, True Output, PDSO24 | Nexperia | SN74CBTS3384DBR vs 935268988112 |
CBTS3384DB-T | IC CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24, Bus Driver/Transceiver | NXP Semiconductors | SN74CBTS3384DBR vs CBTS3384DB-T |
CBT3384DB,118 | CBT3384 - 10-bit bus switch with 5-bit output enables@en-us | Nexperia | SN74CBTS3384DBR vs CBT3384DB,118 |
SN74CBT3384ADBRG4 | 10-Bit FET Bus Switch 24-SSOP -40 to 85 | Texas Instruments | SN74CBTS3384DBR vs SN74CBT3384ADBRG4 |
CBTD3384DB,112 | CBTD3384 - 10-bit level shifting bus switch with 5-bit output enables@en-us | Nexperia | SN74CBTS3384DBR vs CBTD3384DB,112 |