Logic
SN74CBTS3384DW
Texas Instruments
Description: 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with Schottky diode clamping 24-SOIC -40 to 85

Overview of SN74CBTS3384DW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for SN74CBTS3384DW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics SN74CBTS3384 10-Bit FET Bus Switch With Schottky Diode Clamping RoHS: Compliant Status: Active Min Qty: 1 85565
  • 1 $0.4018
  • 25 $0.3938
  • 100 $0.3777
  • 500 $0.3616
  • 1,000 $0.3415
$0.3415 / $0.4018 Buy Now

CAD Models for SN74CBTS3384DW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74CBTS3384DW by Texas Instruments

SN74CBTS3384DW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
TTL COMPATIBLE BUS SWITCH
Control Type
ENABLE LOW
Count Direction
BIDIRECTIONAL
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
15.365 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.003 mA
Prop. Delay@Nom-Sup
0.25 ns
Propagation Delay (tpd)
0.35 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. SN74CBTS3384DW
    Texas Instruments
    5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with Schottky diode clamping 24-SOIC -40 to 85
    VS

Alternate Parts for SN74CBTS3384DW

This table gives cross-reference parts and alternative options found for SN74CBTS3384DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTS3384DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74CBT3384ADWRG4 CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74CBTS3384DW vs SN74CBT3384ADWRG4
SN74CBT3384ADWRE4 CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74CBTS3384DW vs SN74CBT3384ADWRE4
PI5C3384CS Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation SN74CBTS3384DW vs PI5C3384CS
PI5C3384CSX Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation SN74CBTS3384DW vs PI5C3384CSX
CBTD3384D,118 CBTD3384 - 10-bit level shifting bus switch with 5-bit output enables@en-us SOP 24-Pin Nexperia SN74CBTS3384DW vs CBTD3384D,118
935269654112 IC 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SO-24, Bus Driver/Transceiver NXP Semiconductors SN74CBTS3384DW vs 935269654112
CBTS3384D-T IC CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SO-24, Bus Driver/Transceiver NXP Semiconductors SN74CBTS3384DW vs CBTS3384D-T
QS3384H Bus Driver, 1-Func, 10-Bit, True Output, CMOS, CDSO24, Quality Semiconductor Inc SN74CBTS3384DW vs QS3384H
SN74CBT3384DW CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Rochester Electronics LLC SN74CBTS3384DW vs SN74CBT3384DW
FST3384WMX CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, MS-013, SOIC-24 Rochester Electronics LLC SN74CBTS3384DW vs FST3384WMX
Part Number Description Manufacturer Compare
74LVX3L384WMX LV/LV-A/LVX/H SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Texas Instruments SN74CBTS3384DW vs 74LVX3L384WMX
74FST3384DW CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, SOIC-24 onsemi SN74CBTS3384DW vs 74FST3384DW
QS3384H Bus Driver, 1-Func, 10-Bit, True Output, CMOS, CDSO24, Quality Semiconductor Inc SN74CBTS3384DW vs QS3384H
PI5C3384CS Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation SN74CBTS3384DW vs PI5C3384CS
PI5C3384CSX Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation SN74CBTS3384DW vs PI5C3384CSX
QS3L384SO Bus Driver, 2-Func, 5-Bit, True Output, CMOS, PDSO24, SO-24 Quality Semiconductor Inc SN74CBTS3384DW vs QS3L384SO
SN74CBTS3384DWG4 CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74CBTS3384DW vs SN74CBTS3384DWG4
SN74CBTD3384DW 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifting 24-SOIC -40 to 85 Texas Instruments SN74CBTS3384DW vs SN74CBTD3384DW
IDTQS3384SO8 Bus Driver, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc SN74CBTS3384DW vs IDTQS3384SO8
CBT3384D,112 CBT3384 - 10-bit bus switch with 5-bit output enables@en-us SOP 24-Pin Nexperia SN74CBTS3384DW vs CBT3384D,112

Related Parts for SN74CBTS3384DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74CBTS3384DW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74CBTS3384DW by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74CBTS3384DW would you like to use for your alert(s)?
  • Please alert me when SN74CBTS3384DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74CBTS3384DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74CBTS3384DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74CBTS3384DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74CBTS3384DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74CBTS3384DW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: