-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74F02DRG4
|
Mouser Electronics | Logic Gates Quad 2 input POS NOR gates RoHS: Compliant | 0 |
|
$0.1890 / $0.5800 | Order Now |
|
Bristol Electronics | Min Qty: 11 | 2390 |
|
$0.1365 / $0.4875 | Buy Now |
|
Quest Components | F/FAST SERIES, QUAD 2-INPUT NOR GATE, 14 Pin Plastic SMT | 2558 |
|
$0.1773 / $0.4254 | Buy Now |
|
Quest Components | F/FAST SERIES, QUAD 2-INPUT NOR GATE, 14 Pin Plastic SMT | 1912 |
|
$0.1690 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F02DRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F02DRG4
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 13 mA | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74F02DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F02DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F02SCX | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | SN74F02DRG4 vs 74F02SCX |
MC74F02DD | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | SN74F02DRG4 vs MC74F02DD |
SN74F02D | 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-SOIC 0 to 70 | Texas Instruments | SN74F02DRG4 vs SN74F02D |
74F02SC | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Rochester Electronics LLC | SN74F02DRG4 vs 74F02SC |
I74F02D,602 | 74F02 - Quad 2-input NOR gate SOIC 14-Pin | NXP Semiconductors | SN74F02DRG4 vs I74F02D,602 |
N74F02D | F/FAST SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SO-14 | NXP Semiconductors | SN74F02DRG4 vs N74F02D |
MC74F02DDR2 | F/FAST SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74F02DRG4 vs MC74F02DDR2 |
SN74F02DG4 | F/FAST SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | SN74F02DRG4 vs SN74F02DG4 |
74F02SC | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | SN74F02DRG4 vs 74F02SC |
SN74F02DE4 | Quad 2-input positive-NOR gates 14-SOIC 0 to 70 | Texas Instruments | SN74F02DRG4 vs SN74F02DE4 |