-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-SO 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74F02NSR-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14SO Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
15950 In Stock |
|
$0.2700 | Buy Now |
DISTI #
296-29995-1-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.2468 / $0.7100 | Buy Now |
DISTI #
595-SN74F02NSR
|
Mouser Electronics | Logic Gates Quad 2-input Positive-NOR gates RoHS: Compliant | 1999 |
|
$0.2460 / $0.7100 | Buy Now |
|
Rochester Electronics | SN74F02 Quad 2-input positive-NOR gates RoHS: Compliant Status: Active Min Qty: 1 | 15950 |
|
$0.2331 / $0.2742 | Buy Now |
|
Ameya Holding Limited | IC GATE NOR 4CH 2-INP 14-SO | 7300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F02NSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F02NSR
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-SO 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 13 mA | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74F02NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F02NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F02SJ_NL | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | SN74F02NSR vs 74F02SJ_NL |
74F02SJ | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | Rochester Electronics LLC | SN74F02NSR vs 74F02SJ |
SN74F02NSRE4 | F/FAST SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | SN74F02NSR vs SN74F02NSRE4 |
74F02SJCX | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOP-14 | Fairchild Semiconductor Corporation | SN74F02NSR vs 74F02SJCX |
SN74F02NSRG4 | F/FAST SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | SN74F02NSR vs SN74F02NSRG4 |
74F02SJX_NL | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | SN74F02NSR vs 74F02SJX_NL |
74F02SJ | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | SN74F02NSR vs 74F02SJ |
74F02SJC | F/FAST SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14 | Texas Instruments | SN74F02NSR vs 74F02SJC |