Logic
SN74F04NE4
Texas Instruments
Description: Hex inverters 14-PDIP 0 to 70

Overview of SN74F04NE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74F04NE4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components IC,LOGIC GATE,HEX INVERTER,F-TTL,DIP,14PIN,PLASTIC, LEAD FREE 227
  • 1 $0.4800
  • 51 $0.3200
  • 189 $0.2240
$0.2240 / $0.4800 Buy Now

CAD Models for SN74F04NE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74F04NE4 by Texas Instruments

SN74F04NE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
F/FAST
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e4
Length
19.305 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.02 A
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Power Supply Current-Max (ICC)
15.3 mA
Prop. Delay@Nom-Sup
6 ns
Propagation Delay (tpd)
6 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN74F04NE4
    Texas Instruments
    Hex inverters 14-PDIP 0 to 70
    VS

Alternate Parts for SN74F04NE4

This table gives cross-reference parts and alternative options found for SN74F04NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F04NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74F14SPCQR Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 Fairchild Semiconductor Corporation SN74F04NE4 vs 74F14SPCQR
5962-3833002BCX F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC SN74F04NE4 vs 5962-3833002BCX
74F04PC F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 Texas Instruments SN74F04NE4 vs 74F04PC
M38510/33002SCX IC F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate NXP Semiconductors SN74F04NE4 vs M38510/33002SCX
MC54F04J Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, 632-08 Motorola Semiconductor Products SN74F04NE4 vs MC54F04J
SN74F04N3 Hex inverters 14-PDIP 0 to 70 Texas Instruments SN74F04NE4 vs SN74F04N3
54F04/BCA IC F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate NXP Semiconductors SN74F04NE4 vs 54F04/BCA
M38510/33002SCX Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products SN74F04NE4 vs M38510/33002SCX
N74F04N,602 Inverter Nexperia SN74F04NE4 vs N74F04N,602
M38510/33002BCX F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC SN74F04NE4 vs M38510/33002BCX
Part Number Description Manufacturer Compare
74F14DC Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation SN74F04NE4 vs 74F14DC
54F04DMQB Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC SN74F04NE4 vs 54F04DMQB
MC74F04ND F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC SN74F04NE4 vs MC74F04ND
MC74F04JD Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products SN74F04NE4 vs MC74F04JD
5962-9759301QCA Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125 Texas Instruments SN74F04NE4 vs 5962-9759301QCA
N74F14N F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, PLASTIC, SOT-27-1, DIP-14 NXP Semiconductors SN74F04NE4 vs N74F14N
54F04SDM Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 Fairchild Semiconductor Corporation SN74F04NE4 vs 54F04SDM
5962-9759301QCX F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 Texas Instruments SN74F04NE4 vs 5962-9759301QCX
JM38510/33302BCA Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, CERDIP-14 Motorola Semiconductor Products SN74F04NE4 vs JM38510/33302BCA
74F14PCQR Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDIP14, PLASTIC, DIP-14 Fairchild Semiconductor Corporation SN74F04NE4 vs 74F14PCQR

Related Parts for SN74F04NE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74F04NE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74F04NE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74F04NE4 would you like to use for your alert(s)?
  • Please alert me when SN74F04NE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74F04NE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74F04NE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74F04NE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74F04NE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74F04NE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: