-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-SO 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74F08NSR-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SO Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
16000 In Stock |
|
$0.2700 | Buy Now |
DISTI #
296-28873-1-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1990 In Stock |
|
$0.2468 / $0.7100 | Buy Now |
DISTI #
595-SN74F08NSR
|
Mouser Electronics | Logic Gates Quadruple 2-Input Positive-AND Gate RoHS: Compliant | 994 |
|
$0.2460 / $0.7100 | Buy Now |
|
Bristol Electronics | 535 |
|
RFQ | ||
|
Rochester Electronics | SN74F08 Quadruple 2-Input Positive-AND Gate RoHS: Compliant Status: Active Min Qty: 1 | 16000 |
|
$0.2331 / $0.2742 | Buy Now |
|
Ameya Holding Limited | IC GATE AND 4CH 2-INP 14-SO | 7463 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F08NSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F08NSR
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-SO 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 12.9 mA | |
Prop. Delay@Nom-Sup | 6.6 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74F08NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F08NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F08SJCX | F/FAST SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14 | Texas Instruments | SN74F08NSR vs 74F08SJCX |
74F08SJX | F/FAST SERIES, QUAD 2-INPUT AND GATE, 0.300 INCH, SOIC-14 | Texas Instruments | SN74F08NSR vs 74F08SJX |
74F08SJX_NL | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | SN74F08NSR vs 74F08SJX_NL |
74F08SJ_NL | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | SN74F08NSR vs 74F08SJ_NL |
74F08SJCX | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOP-14 | Fairchild Semiconductor Corporation | SN74F08NSR vs 74F08SJCX |
74F08SJ | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | SN74F08NSR vs 74F08SJ |
74F08SJC | F/FAST SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14 | Texas Instruments | SN74F08NSR vs 74F08SJC |
74F08SJ | F/FAST SERIES, QUAD 2-INPUT AND GATE, 0.300 INCH, SOIC-14 | Texas Instruments | SN74F08NSR vs 74F08SJ |
74F08SJC | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOP-14 | Fairchild Semiconductor Corporation | SN74F08NSR vs 74F08SJC |