Part Details for SN74F08NSRG4 by Texas Instruments
Overview of SN74F08NSRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74F08NSRG4
SN74F08NSRG4 CAD Models
SN74F08NSRG4 Part Data Attributes:
|
SN74F08NSRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F08NSRG4
Texas Instruments
F/FAST SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 12.9 mA | |
Prop. Delay@Nom-Sup | 6.6 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for SN74F08NSRG4
This table gives cross-reference parts and alternative options found for SN74F08NSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F08NSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F08SJ | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | SN74F08NSRG4 vs 74F08SJ |
74F08SJC | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOP-14 | Fairchild Semiconductor Corporation | SN74F08NSRG4 vs 74F08SJC |
74F08SJCX | F/FAST SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14 | Texas Instruments | SN74F08NSRG4 vs 74F08SJCX |
74F08SJX | F/FAST SERIES, QUAD 2-INPUT AND GATE, 0.300 INCH, SOIC-14 | Texas Instruments | SN74F08NSRG4 vs 74F08SJX |
SN74F08NSRE4 | F/FAST SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | SN74F08NSRG4 vs SN74F08NSRE4 |
74F08SJC | F/FAST SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14 | Texas Instruments | SN74F08NSRG4 vs 74F08SJC |