Part Details for SN74F10N3 by Texas Instruments
Overview of SN74F10N3 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for SN74F10N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1447 |
|
$0.0870 / $0.1024 | Buy Now |
Part Details for SN74F10N3
SN74F10N3 CAD Models
SN74F10N3 Part Data Attributes
|
SN74F10N3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F10N3
Texas Instruments
Triple 3-input positive-NAND gates 14-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 7.7 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74F10N3
This table gives cross-reference parts and alternative options found for SN74F10N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F10N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC54F10JD | F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN74F10N3 vs MC54F10JD |
54F10SDM | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SN74F10N3 vs 54F10SDM |
M38510/33003BCX | IC F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | NXP Semiconductors | SN74F10N3 vs M38510/33003BCX |
74F10SDCQR | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SN74F10N3 vs 74F10SDCQR |
MC74F10N | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | SN74F10N3 vs MC74F10N |
MC54F10JD | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN74F10N3 vs MC54F10JD |
M38510/33003BCA | IC F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | NXP Semiconductors | SN74F10N3 vs M38510/33003BCA |
MC74F10JD | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN74F10N3 vs MC74F10JD |
JM38510/33003BCA | F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | SN74F10N3 vs JM38510/33003BCA |
74F10SDC | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SN74F10N3 vs 74F10SDC |