-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-SO 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74F10NSR-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14SO Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
14000 In Stock |
|
$0.2700 | Buy Now |
DISTI #
296-29289-1-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1920 In Stock |
|
$0.2468 / $0.7100 | Buy Now |
DISTI #
595-SN74F10NSR
|
Mouser Electronics | Logic Gates Triple 3-input Positive-NAND gates RoHS: Compliant | 1913 |
|
$0.2450 / $0.7100 | Buy Now |
|
Rochester Electronics | SN74F10 Triple 3-input positive-NAND gates RoHS: Compliant Status: Active Min Qty: 1 | 14000 |
|
$0.2331 / $0.2742 | Buy Now |
|
Ameya Holding Limited | IC GATE NAND 3CH 3-INP 14-SO | 5480 |
|
RFQ | |
|
Chip1Cloud | IC GATE NAND 3CH 3-INP 14-SO | 2000 |
|
RFQ | |
|
Perfect Parts Corporation | 4471 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F10NSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F10NSR
Texas Instruments
3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-SO 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 7.7 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74F10NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F10NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F10NSRG4 | F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | SN74F10NSR vs SN74F10NSRG4 |
74F10SJX | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | SN74F10NSR vs 74F10SJX |
74F10SJX | IC F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.300 INCH, EIAJ, SOIC-14, Gate | National Semiconductor Corporation | SN74F10NSR vs 74F10SJX |
74F10SJCX | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOP-14 | Fairchild Semiconductor Corporation | SN74F10NSR vs 74F10SJCX |
74F10SJC | F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14 | Texas Instruments | SN74F10NSR vs 74F10SJC |
74F10SJCX | F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14 | Texas Instruments | SN74F10NSR vs 74F10SJCX |
74F10SJ | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | Rochester Electronics LLC | SN74F10NSR vs 74F10SJ |