Part Details for SN74F125DG4 by Rochester Electronics LLC
Overview of SN74F125DG4 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74F125DG4
SN74F125DG4 CAD Models
SN74F125DG4 Part Data Attributes
|
SN74F125DG4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74F125DG4
Rochester Electronics LLC
Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, GREEN, PLASTIC, SOIC-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 8 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN74F125DG4
This table gives cross-reference parts and alternative options found for SN74F125DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F125DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F125DR-LF | F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | Texas Instruments | SN74F125DG4 vs SN74F125DR-LF |
74F125SC-LF | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDSO14 | onsemi | SN74F125DG4 vs 74F125SC-LF |
N74F125D-T | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDSO14 | YAGEO Corporation | SN74F125DG4 vs N74F125D-T |
74F125SC | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | SN74F125DG4 vs 74F125SC |
74F125SC | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Rochester Electronics LLC | SN74F125DG4 vs 74F125SC |
SN74F125DRE4 | 4-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 14-SOIC 0 to 70 | Texas Instruments | SN74F125DG4 vs SN74F125DRE4 |
SN74F125DRG4 | Quadruple Bus Buffer Gate With 3-State Outputs 14-SOIC 0 to 70 | Texas Instruments | SN74F125DG4 vs SN74F125DRG4 |
SN74F125DE4 | F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | SN74F125DG4 vs SN74F125DE4 |
N74F125D,602 | 74F125 - Quad buffers; 3-State SOIC 14-Pin | NXP Semiconductors | SN74F125DG4 vs N74F125D,602 |
N74F125D-T | IC F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, Bus Driver/Transceiver | NXP Semiconductors | SN74F125DG4 vs N74F125D-T |