-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | 42 |
|
$0.2250 / $0.2700 | Buy Now |
|
Quest Components | F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | 348 |
|
$0.2700 / $0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F125DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F125DG4
Texas Instruments
F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74F125DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F125DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F125DR-LF | F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | Texas Instruments | SN74F125DG4 vs SN74F125DR-LF |
74F125SC-LF | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDSO14 | onsemi | SN74F125DG4 vs 74F125SC-LF |
N74F125D-T | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDSO14 | YAGEO Corporation | SN74F125DG4 vs N74F125D-T |
74F125SC | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | SN74F125DG4 vs 74F125SC |
74F125SC | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Rochester Electronics LLC | SN74F125DG4 vs 74F125SC |
SN74F125DRE4 | 4-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 14-SOIC 0 to 70 | Texas Instruments | SN74F125DG4 vs SN74F125DRE4 |
SN74F125DRG4 | Quadruple Bus Buffer Gate With 3-State Outputs 14-SOIC 0 to 70 | Texas Instruments | SN74F125DG4 vs SN74F125DRG4 |
SN74F125DE4 | F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | SN74F125DG4 vs SN74F125DE4 |
N74F125D,602 | 74F125 - Quad buffers; 3-State SOIC 14-Pin | NXP Semiconductors | SN74F125DG4 vs N74F125D,602 |
N74F125D-T | IC F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, Bus Driver/Transceiver | NXP Semiconductors | SN74F125DG4 vs N74F125D-T |