-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-14804-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2346 In Stock |
|
$0.1758 / $0.6000 | Buy Now |
DISTI #
595-SN74F126DR
|
Mouser Electronics | Buffers & Line Drivers Quad w/Tri-St Out RoHS: Compliant | 729 |
|
$0.1750 / $0.6000 | Buy Now |
|
Bristol Electronics | 5765 |
|
RFQ | ||
|
Bristol Electronics | 2300 |
|
RFQ | ||
|
Quest Components | F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | 205 |
|
$0.2730 / $0.9100 | Buy Now |
|
Quest Components | F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | 1840 |
|
$0.2626 / $0.6565 | Buy Now |
|
Rochester Electronics | SN74F126 Quadruple Bus Buffer Gate With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 865 |
|
$0.2247 / $0.2644 | Buy Now |
|
Ameya Holding Limited | IC BUS BUFF TRI-ST QD 14SOIC | 17167 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC BUF NON-INVERT 5.5V 14SOIC | 925 |
|
$0.2003 | Buy Now |
|
CHIPMALL.COM LIMITED | 118 |
|
$0.3060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F126DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F126DR
Texas Instruments
4-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 48 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74F126DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F126DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F126D,623 | 74F126 - Quad buffers; 3-State SOIC 14-Pin | NXP Semiconductors | SN74F126DR vs N74F126D,623 |
N74F126D | IC F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SO-14, Bus Driver/Transceiver | NXP Semiconductors | SN74F126DR vs N74F126D |
N74F126D-T | IC F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, Bus Driver/Transceiver | NXP Semiconductors | SN74F126DR vs N74F126D-T |
SN74F126DE4 | F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | SN74F126DR vs SN74F126DE4 |
SN74F126DE4 | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | SN74F126DR vs SN74F126DE4 |
SN74F126D | 4-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 14-SOIC 0 to 70 | Texas Instruments | SN74F126DR vs SN74F126D |
N74F126D,602 | 74F126 - Quad buffers; 3-State SOIC 14-Pin | NXP Semiconductors | SN74F126DR vs N74F126D,602 |