Logic
SN74F126N
Description: 4-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 14-PDIP 0 to 70

Overview of SN74F126N by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
SN74F126N Texas Instruments Quadruple Bus Buffer Gate With 3-State Outputs 14-PDIP 0 to 70

Price & Stock for SN74F126N by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74F126N-ND
DigiKey IC BUF NON-INVERT 5.5V 14DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 26919
In Stock
  • 1,174 $0.2600
$0.2600 Buy Now
DISTI # 296-3550-5-ND
DigiKey IC BUF NON-INVERT 5.5V 14DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube 1772
In Stock
  • 1 $0.6500
  • 10 $0.4450
  • 25 $0.3928
  • 100 $0.3359
  • 250 $0.3087
  • 500 $0.2923
  • 1,000 $0.2788
  • 2,500 $0.2646
  • 5,000 $0.2560
$0.2560 / $0.6500 Buy Now
DISTI # 595-SN74F126N
Mouser Electronics Buffers & Line Drivers Quad Bus Buffer Gate With 3-State Output RoHS: Compliant 731
  • 1 $0.4700
  • 10 $0.3900
  • 100 $0.2950
  • 500 $0.2510
  • 1,000 $0.2210
  • 25,000 $0.2150
$0.2150 / $0.4700 Buy Now
Bristol Electronics   340
RFQ
Bristol Electronics   198
RFQ
Quest Components Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, DIP 6067
  • 1 $0.8000
  • 2,501 $0.2800
  • 5,358 $0.2400
$0.2400 / $0.8000 Buy Now
Quest Components Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, DIP 158
  • 1 $0.8230
  • 31 $0.4938
  • 123 $0.4115
$0.4115 / $0.8230 Buy Now
Quest Components Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, DIP 1
  • 1 $0.4938
$0.4938 Buy Now
Rochester Electronics SN74F126 Quadruple Bus Buffer Gate With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 26919
  • 1 $0.2581
  • 25 $0.2529
  • 100 $0.2426
  • 500 $0.2323
  • 1,000 $0.2194
$0.2194 / $0.2581 Buy Now

CAD Models for SN74F126N by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74F126N by Texas Instruments

SN74F126N
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE HIGH
Count Direction
UNIDIRECTIONAL
Family
F/FAST
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e4
Length
19.305 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Power Supply Current-Max (ICC)
48 mA
Prop. Delay@Nom-Sup
8.5 ns
Propagation Delay (tpd)
8.5 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN74F126N
    Texas Instruments
    4-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 14-PDIP 0 to 70
    VS

Alternate Parts for SN74F126N

This table gives cross-reference parts and alternative options found for SN74F126N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F126N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74F126N IC IC,BUFFER/DRIVER,SINGLE,4-BIT,F-TTL,DIP,14PIN,PLASTIC, Bus Driver/Transceiver NXP Semiconductors SN74F126N vs 74F126N
N74F126N IC F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Bus Driver/Transceiver NXP Semiconductors SN74F126N vs N74F126N
N74F126N,602 74F126 - Quad buffers; 3-State DIP 14-Pin NXP Semiconductors SN74F126N vs N74F126N,602
SN74F126NE4 Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 Rochester Electronics LLC SN74F126N vs SN74F126NE4
Part Number Description Manufacturer Compare
N74F126N,602 74F126 - Quad buffers; 3-State DIP 14-Pin NXP Semiconductors SN74F126N vs N74F126N,602
SN74F126NE4 F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 Texas Instruments SN74F126N vs SN74F126NE4
N74F126N IC F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Bus Driver/Transceiver NXP Semiconductors SN74F126N vs N74F126N

Related Parts for SN74F126N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74F126N by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74F126N by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74F126N would you like to use for your alert(s)?
  • Please alert me when SN74F126N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74F126N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74F126N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74F126N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74F126N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74F126N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: