Part Details for SN74F158AN by Texas Instruments
Overview of SN74F158AN by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74F158AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, F-TTL, 16 Pin, Plastic, DIP | 684 |
|
$0.5134 / $1.2835 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, F-TTL, 16 Pin, Plastic, DIP | 436 |
|
$0.7000 / $1.7500 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, F-TTL, 16 Pin, Plastic, DIP | 80 |
|
$0.6418 / $1.2835 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, F-TTL, 16 Pin, Plastic, DIP | 60 |
|
$0.7701 / $1.2835 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, F-TTL, 16 Pin, Plastic, DIP | 12 |
|
$0.6418 / $0.7701 | Buy Now |
|
Rochester Electronics | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 565 |
|
$0.3422 / $0.4026 | Buy Now |
Part Details for SN74F158AN
SN74F158AN CAD Models
SN74F158AN Part Data Attributes
|
SN74F158AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F158AN
Texas Instruments
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.02 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 15 mA | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74F158AN
This table gives cross-reference parts and alternative options found for SN74F158AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F158AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/33904BEX | F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Philips Semiconductors | SN74F158AN vs M38510/33904BEX |
74F158APCQR | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | SN74F158AN vs 74F158APCQR |
M38510/33904BEA | F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN74F158AN vs M38510/33904BEA |
JM38510/33904BEA | F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, CERDIP-16 | Texas Instruments | SN74F158AN vs JM38510/33904BEA |
N74F158AN | IC F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP16, PLASTIC, SOT-38, DIP-16, Multiplexer/Demultiplexer | NXP Semiconductors | SN74F158AN vs N74F158AN |
M38510/33904SEX | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN74F158AN vs M38510/33904SEX |
54F158ADM | IC F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16, Multiplexer/Demultiplexer | National Semiconductor Corporation | SN74F158AN vs 54F158ADM |
SNJ54F158AJ | F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Texas Instruments | SN74F158AN vs SNJ54F158AJ |
MC74F158AN | F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | SN74F158AN vs MC74F158AN |
M38510/33904BEA | F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN74F158AN vs M38510/33904BEA |